Phihong 2.1 x 5.5 x 9.5 mm Centre Positive Universal AC/DC Adapter Global 15 W 9V dc Output, 1.67 A
- RS Stock No.:
- 124-2082
- Mfr. Part No.:
- PSC15R-090(RS)
- Manufacturer:
- Phihong
Subtotal (1 unit)*
€29.84
(exc. VAT)
€36.70
(inc. VAT)
- 6 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | €29.84 |
| 5 - 9 | €28.94 |
| 10 - 24 | €28.04 |
| 25 - 49 | €27.16 |
| 50 + | €26.27 |
*price indicative
- RS Stock No.:
- 124-2082
- Mfr. Part No.:
- PSC15R-090(RS)
- Manufacturer:
- Phihong
Select all | Attribute | Value |
|---|---|---|
| Brand | Phihong | |
| Product Type | AC/DC Adapter | |
| Sub Type | Universal | |
| Plug Type | Global | |
| Output Voltage | 9V dc | |
| Power | 15W | |
| Output Connector Type | 2.1 x 5.5 x 9.5 mm Centre Positive | |
| Cable Length | 1.2m | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Adapter Current | 1.67A | |
| Input Connector Type | Universal Plug | |
| Maximum Operating Temperature | 40°C | |
| Width | 45mm | |
| Length | 71.7mm | |
| Depth | 32.39mm | |
| Standards/Approvals | CE, EN 61000-4-6, FCC Class B EN 55022 Class B, EN 61000-4-2, EN 61000-4-5, cULus, EN 61000-4-4, EN 61000-4-11, EN 61000-4-3 | |
| Maximum Input Voltage | 100V ac, 110V ac, 115V ac, 120V ac, 127V ac, 220V ac, 230V ac, 240V ac | |
| Minimum Input Voltage | 100V ac | |
| Series | PSC15R | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand Phihong | ||
Product Type AC/DC Adapter | ||
Sub Type Universal | ||
Plug Type Global | ||
Output Voltage 9V dc | ||
Power 15W | ||
Output Connector Type 2.1 x 5.5 x 9.5 mm Centre Positive | ||
Cable Length 1.2m | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Adapter Current 1.67A | ||
Input Connector Type Universal Plug | ||
Maximum Operating Temperature 40°C | ||
Width 45mm | ||
Length 71.7mm | ||
Depth 32.39mm | ||
Standards/Approvals CE, EN 61000-4-6, FCC Class B EN 55022 Class B, EN 61000-4-2, EN 61000-4-5, cULus, EN 61000-4-4, EN 61000-4-11, EN 61000-4-3 | ||
Maximum Input Voltage 100V ac, 110V ac, 115V ac, 120V ac, 127V ac, 220V ac, 230V ac, 240V ac | ||
Minimum Input Voltage 100V ac | ||
Series PSC15R | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- CN
Phihong PSA Series Global Plug-In Power Adapter
Related links
- Phihong 2.1 x 5.5 x 9.5 mm Centre Positive Universal AC/DC Adapter Global 15 W 5V dc Output, 3 A
- Phihong 2.1 x 5.5 x 9.5 mm Centre Positive Universal AC/DC Adapter Global 15 W 12V dc Output, 1.25 A
- Phihong 2.1 x 5.5 x 9.5 mm Centre Positive Universal AC/DC Adapter Global 15 W 24V dc Output, 625 mA
- Phihong 2.1 x 5.5 x 10 mm Centre Positive, 2.1 x 5.5 x 10 mm Centre Positive Universal AC/DC Adapter Global 20 W 5V dc
- Phihong 2.1 x 5.5 x 10 mm Centre Positive Universal AC/DC Adapter Global 30 W 24V dc Output, 1.25 A
- Phihong 2.1 x 5.5 x 10 mm Centre Positive Universal AC/DC Adapter Global 30 W 12V dc Output, 2.5 A
- Phihong 2.1 x 5.5 x 10 mm Centre Positive Universal AC/DC Adapter Global 12 W 5V dc Output, 2.4 A
- Phihong 2.1 x 5.5 x 10 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 12 W 9V dc Output, 1.33 A
