Phihong 2.1 x 5.5 x 9.5 mm Centre Positive Universal AC/DC Adapter Global 15 W 12V dc Output, 1.25 A
- RS Stock No.:
- 124-2083
- Mfr. Part No.:
- PSA15R-120P6(RS)
- Manufacturer:
- Phihong
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€30.55
(exc. VAT)
€37.58
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €30.55 |
| 5 - 9 | €29.64 |
| 10 - 24 | €28.72 |
| 25 - 49 | €27.80 |
| 50 + | €26.92 |
*price indicative
- RS Stock No.:
- 124-2083
- Mfr. Part No.:
- PSA15R-120P6(RS)
- Manufacturer:
- Phihong
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phihong | |
| Sub Type | Universal | |
| Product Type | AC/DC Adapter | |
| Plug Type | Global | |
| Output Voltage | 12V dc | |
| Output Connector Type | 2.1 x 5.5 x 9.5 mm Centre Positive | |
| Power | 15W | |
| Cable Length | 1.85m | |
| Number of Outputs | 1 | |
| Input Connector Type | Universal Plug | |
| Minimum Operating Temperature | 0°C | |
| Adapter Current | 1.25A | |
| Maximum Operating Temperature | 40°C | |
| Width | 50mm | |
| Length | 71.7mm | |
| Depth | 33.25mm | |
| Standards/Approvals | UL, IEC 61000, CE | |
| Maximum Input Voltage | 240V ac | |
| Series | PSA15R | |
| Minimum Input Voltage | 100V ac | |
| Load Regulation | ±5 % | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand Phihong | ||
Sub Type Universal | ||
Product Type AC/DC Adapter | ||
Plug Type Global | ||
Output Voltage 12V dc | ||
Output Connector Type 2.1 x 5.5 x 9.5 mm Centre Positive | ||
Power 15W | ||
Cable Length 1.85m | ||
Number of Outputs 1 | ||
Input Connector Type Universal Plug | ||
Minimum Operating Temperature 0°C | ||
Adapter Current 1.25A | ||
Maximum Operating Temperature 40°C | ||
Width 50mm | ||
Length 71.7mm | ||
Depth 33.25mm | ||
Standards/Approvals UL, IEC 61000, CE | ||
Maximum Input Voltage 240V ac | ||
Series PSA15R | ||
Minimum Input Voltage 100V ac | ||
Load Regulation ±5 % | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- CN
Phihong Power Supply
The Phihong PSA15R series global plug-in power adapter has a regulated output voltage of 12VDC. It supports numerous applications due to a wide range of input (90-264VAC) that complies with the universal standard. It has interchangeable plug heads which can be easily swapped in and out depending on the location requirement.
Features and Benefits
Power supply rating is 15W
Double insulated
Low standby current usage
Small low profile package
Overload, short-circuit protection
Output current is 1.25A
Applications
Wireless communications
Peripherals
Networking
Portable equipment
Business and personal devices
Certifications
EN55024
EN61000-3-2,-4-2,4-4,4-5,4-11
FCC Class B
EN 55022 Class B
Related links
- Phihong 2.1 x 5.5 x 9.5 mm Centre Positive Universal AC/DC Adapter Global 15 W 24V dc Output, 625 mA
- Phihong 2.1 x 5.5 x 9.5 mm Centre Positive Universal AC/DC Adapter Global 15 W 9V dc Output, 1.67 A
- Phihong 2.1 x 5.5 x 9.5 mm Centre Positive Universal AC/DC Adapter Global 15 W 5V dc Output, 3 A
- Phihong 2.1 x 5.5 x 10 mm Centre Positive Universal AC/DC Adapter Global 30 W 24V dc Output, 1.25 A
- Phihong 2.1 x 5.5 x 10 mm Centre Positive, 2.1 x 5.5 x 10 mm Centre Positive Universal AC/DC Adapter Global 20 W 5V dc
- Phihong 2.1 x 5.5 x 10 mm Centre Positive Universal AC/DC Adapter Global 30 W 12V dc Output, 2.5 A
- Phihong 2.1 x 5.5 x 10 mm Centre Positive Universal AC/DC Adapter Global 12 W 5V dc Output, 2.4 A
- Phihong 2.1 x 5.5 x 9.5 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 5 W 5V dc Output, 1 A
