RS PRO 2.1 mm Centre Positive AC/DC Adapter UK 10 W 5V dc Output, 2 A

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
125-4240
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

AC/DC Adapter

Plug Type

UK

Output Voltage

5V dc

Power

10W

Output Connector Type

2.1 mm Centre Positive

Cable Length

1.5m

Number of Outputs

1

Adapter Current

2A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Depth

26.5mm

Standards/Approvals

CE, FCC Class B, GS, VCCI

Length

75mm

Width

47.5mm

Maximum Input Voltage

90V

Efficiency

73%

Series

RS PRO

Energy Efficiency Level

VI

Minimum Input Voltage

90V

COO (Country of Origin):
CN

RS Universal Output Switch Mode Wall Mounting CCTV Power Supply


Brought to you by RS Pro, these desktop power supplies are devices which power the intended unit through a boxed power supply and connected to the mains by a power cable. Primarily used as a power supply for CCTV cameras, these power supplies feature a 2.1 mm connector plug for suitable operation of the camera. All models are highly reliable and excellent quality.

Features and Benefits


• Level VI

• Compact and lightweight plastic casing

• Meets CE, UL CSA and TUV standards

• Significantly less heat than other PSU's

• Class II Power, no earth

• Tabs for easy wall mounting

What is a desktop power supply?


A desktop power supply is a PSU specifically designed to be used by small items or applications, like laptops, CCTV cameras or chargers. Due to the output of the PSU itself, they wouldn't be a suitable power source for high tech desktops. A PC power supply is created specifically to be used with that computer, where as these units can be interchanged, providing the technical specifications of the appliance meet the PSU's in terms of safety and usability.

Are these units only a CCTV power supply?


The main purpose would definitely be for CCTV Cameras. However, providing the appliance or item will accept the output electrical specifications and a 2.1 mm connector. As an example, you could use this module in any of the following applications:

• Speakers

• Chargers

• Laptops

• Lamps and Lights

Warning


Please make sure the device is able to support the power from this power supply for both operational and safety reasons.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy