RS PRO 2.1 mm Centre Positive AC-DC Converter Power Supplies AC/DC Adapter UK 12 W 12V dc Output, 1 A
- RS Stock No.:
- 125-4242
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €4.50
View bulk pricing optionsSubtotal (1 unit)*
€29.83
(exc. VAT)
€36.69
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €29.83 | - |
| 5 - 9 | €28.93 | €4.50 |
| 10 - 24 | €28.04 | €17.90 |
| 25 - 49 | €27.14 | €67.25 |
| 50 + | €26.25 | €179.00 |
*price indicative
- RS Stock No.:
- 125-4242
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC-DC Converter Power Supplies | |
| Plug Type | UK | |
| Output Voltage | 12V dc | |
| Power | 12W | |
| Output Connector Type | 2.1 mm Centre Positive | |
| Cable Length | 1.8m | |
| Number of Outputs | 1 | |
| Adapter Current | 1A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 47.5mm | |
| Standards/Approvals | GS, CE, FCC Class B, VCCI | |
| Length | 75mm | |
| Depth | 26.5mm | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 78% | |
| Minimum Input Voltage | 90V | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AC/DC Adapter | ||
Sub Type AC-DC Converter Power Supplies | ||
Plug Type UK | ||
Output Voltage 12V dc | ||
Power 12W | ||
Output Connector Type 2.1 mm Centre Positive | ||
Cable Length 1.8m | ||
Number of Outputs 1 | ||
Adapter Current 1A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Width 47.5mm | ||
Standards/Approvals GS, CE, FCC Class B, VCCI | ||
Length 75mm | ||
Depth 26.5mm | ||
Maximum Input Voltage 264V ac | ||
Efficiency 78% | ||
Minimum Input Voltage 90V | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- CN
RS Universal Output Switch Mode Wall Mounting CCTV Power Supply
Brought to you by RS Pro, these desktop power supplies are devices which power the intended unit through a boxed power supply and connected to the mains by a power cable. Primarily used as a power supply for CCTV cameras, these power supplies feature a 2.1 mm connector plug for suitable operation of the camera. All models are highly reliable and excellent quality.
Features and Benefits
• Level VI
• Compact and lightweight plastic casing
• Meets CE, UL CSA and TUV standards
• Significantly less heat than other PSU's
• Class II Power, no earth
• Tabs for easy wall mounting
What is a desktop power supply?
A desktop power supply is a PSU specifically designed to be used by small items or applications, like laptops, CCTV cameras or chargers. Due to the output of the PSU itself, they wouldn't be a suitable power source for high tech desktops. A PC power supply is created specifically to be used with that computer, where as these units can be interchanged, providing the technical specifications of the appliance meet the PSU's in terms of safety and usability.
Are these units only a CCTV power supply?
The main purpose would definitely be for CCTV Cameras. However, providing the appliance or item will accept the output electrical specifications and a 2.1 mm connector. As an example, you could use this module in any of the following applications:
• Speakers
• Chargers
• Laptops
• Lamps and Lights
Warning
Please make sure the device is able to support the power from this power supply for both operational and safety reasons.
Related links
- RS PRO 2.1 mm Centre Positive AC-DC Converter Power Supplies AC/DC Adapter UK 12 W 9V dc Output, 1.33 A
- RS PRO 2.1 mm Centre Positive AC-DC Converter Power Supplies AC/DC Adapter UK 12 W 24V dc Output, 500 mA
- RS PRO 2.1 mm Centre Positive AC/DC Adapter EU 12 W 12V dc Output, 1 A
- RS PRO 2.1 x 5.5 mm Centre Positive AC-DC Converter Power Supplies AC/DC Adapter EU 30 W 12V dc Output, 2.5 A
- RS PRO 2.1 x 5.5 mm Centre Positive AC-DC Converter Power Supplies AC/DC Adapter EU 50 W 12V dc Output, 4.2 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC-DC Converter Power Supplies AC/DC Adapter EU UK Japan 12 W
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC-DC Converter Power Supplies AC/DC Adapter C14 63 W 12V dc Output, 5.25 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC-DC Converter Power Supplies AC/DC Adapter Australia Japan US 12 W
