RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC-DC Converter Power Supplies AC/DC Adapter C14 63 W 12V dc Output, 5.25 A
- RS Stock No.:
- 126-2125
- Manufacturer:
- RS PRO
Add 5 more to save €17.85
View bulk pricing optionsSubtotal (1 unit)*
€118.76
(exc. VAT)
€146.07
(inc. VAT)
- Final 6 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €118.76 | - |
| 5 - 9 | €115.19 | €17.85 |
| 10 - 24 | €111.63 | €71.30 |
| 25 - 49 | €108.06 | €267.50 |
| 50 + | €104.49 | €713.50 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€35.63
(exc. VAT)
€43.82
(inc. VAT)
- RS Stock No.:
- 126-2125
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | AC-DC Converter Power Supplies | |
| Product Type | AC/DC Adapter | |
| Plug Type | C14 | |
| Output Voltage | 12V dc | |
| Power | 63W | |
| Output Connector Type | 2.1 x 5.5 x 12 mm Centre Positive | |
| Cable Length | 1.8m | |
| Number of Outputs | 1 | |
| Adapter Current | 5.25A | |
| Regulated/Unregulated | Regulated | |
| Minimum Operating Temperature | -10°C | |
| Input Connector Type | IEC 320-C14 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | TUV, IEC 60601-1, FC, ES 60601-1, EN 60601-1-2, EN 60601-1, EN 55011, cULus, CSA C22.2 No.60601-1-14, CE, CB | |
| Efficiency | 80% | |
| Maximum Input Voltage | 240V ac | |
| Series | RS PRO | |
| Energy Efficiency Level | V | |
| Minimum Input Voltage | 90V | |
| Load Regulation | 1 % | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type AC-DC Converter Power Supplies | ||
Product Type AC/DC Adapter | ||
Plug Type C14 | ||
Output Voltage 12V dc | ||
Power 63W | ||
Output Connector Type 2.1 x 5.5 x 12 mm Centre Positive | ||
Cable Length 1.8m | ||
Number of Outputs 1 | ||
Adapter Current 5.25A | ||
Regulated/Unregulated Regulated | ||
Minimum Operating Temperature -10°C | ||
Input Connector Type IEC 320-C14 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals TUV, IEC 60601-1, FC, ES 60601-1, EN 60601-1-2, EN 60601-1, EN 55011, cULus, CSA C22.2 No.60601-1-14, CE, CB | ||
Efficiency 80% | ||
Maximum Input Voltage 240V ac | ||
Series RS PRO | ||
Energy Efficiency Level V | ||
Minimum Input Voltage 90V | ||
Load Regulation 1 % | ||
- COO (Country of Origin):
- CN
RS 60 W Single Output Switch Mode Desktop Power Supply
Features & benefits include:
How does it connect?
What devices can I power?
Safety Standards & EMC
Approvals
Related links
- RS PRO 2.1 x 5.5 x 11 mm Centre Positive Power Adapter AC/DC Adapter IEC 320 C14 63 W 18V dc Output, 3.5 A
- RS PRO 2.1 x 5.5 x 11 mm Centre Positive Switched Mode Power Supply AC/DC Adapter C14 60 W 12V dc Output, 5 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive - Straight AC-DC Converter Power Supplies AC/DC Adapter C14 45 W 36V dc Output,
- RS PRO 2.1 x 5.5 x 11 mm Centre Positive Switched Mode Power Supply AC/DC Adapter C14 60 W 24V dc Output, 2.5 A
- RS PRO 2.1 x 5.5 mm Centre Positive AC-DC Converter Power Supplies AC/DC Adapter EU 50 W 12V dc Output, 4.2 A
- RS PRO 2.1 x 5.5 mm Centre Positive AC-DC Converter Power Supplies AC/DC Adapter EU 30 W 12V dc Output, 2.5 A
- RS PRO 2.1 x 5.5 x 11 mm Centre Positive Power Adapter AC/DC Adapter IEC 320 C14 60 W 12V dc Output, 5 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive - Straight AC/DC Adapter C14 65 W 15V dc Output, 4.34 A

