RS PRO 2.1 x 5.5 x 12 mm Centre Positive - Straight AC/DC Adapter C14 65 W 15V dc Output, 4.34 A
- RS Stock No.:
- 175-3287
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€33.92
(exc. VAT)
€41.72
(inc. VAT)
- RS Stock No.:
- 175-3287
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Outputs | 1 | |
| Output Connector Type | 2.1 x 5.5 x 12 mm Centre Positive - Straight | |
| Product Type | AC/DC Adapter | |
| Plug Type | C14 | |
| Power | 65 W | |
| Output Voltage | 15 V dc | |
| Adapter Current | 4.34 A | |
| Cable Length | 115 mm | |
| Depth | 38 mm | |
| Efficiency | 88 % | |
| Energy Efficiency Level | VI | |
| Input Connector Type | IEC 320-C14 | |
| Length | 115 mm | |
| Load Regulation | ±5 % | |
| Maximum Input Voltage | 264 V ac | |
| Maximum Operating Temperature | 40 °C | |
| Minimum Input Voltage | 90 V ac | |
| Minimum Operating Temperature | 0 °C | |
| Series | RS PRO | |
| Standards/Approvals | CE, EN 60950-1 | |
| Width | 53 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Outputs 1 | ||
Output Connector Type 2.1 x 5.5 x 12 mm Centre Positive - Straight | ||
Product Type AC/DC Adapter | ||
Plug Type C14 | ||
Power 65 W | ||
Output Voltage 15 V dc | ||
Adapter Current 4.34 A | ||
Cable Length 115 mm | ||
Depth 38 mm | ||
Efficiency 88 % | ||
Energy Efficiency Level VI | ||
Input Connector Type IEC 320-C14 | ||
Length 115 mm | ||
Load Regulation ±5 % | ||
Maximum Input Voltage 264 V ac | ||
Maximum Operating Temperature 40 °C | ||
Minimum Input Voltage 90 V ac | ||
Minimum Operating Temperature 0 °C | ||
Series RS PRO | ||
Standards/Approvals CE, EN 60950-1 | ||
Width 53 mm | ||
- COO (Country of Origin):
- CN
RS PRO 15V Power Supply
The RS PRO is a 15VDC power supply AC/DC switch-mode power desktop AC adapter from RS PRO technologies. This range of switch-mode power supply provides 65W of continuous output power in a high-quality compact enclosure suitable for many general power applications. It has an input frequency of 50-60Hz. While the input voltage range is 100-240VAC (wide range), its maximum input current is 1.4A. It gives an efficiency of 88%. It gives fully regulated output and most importantly, is short circuit protected. It is a reliable product with high MTBF. The plug type is C14. Thermal protection is of latching type. The desktop power supply overall cable length is 115mm. It has low power consumption, less than 0.10W.
Features and Benefits
• Universal AC input
• Fully regulated output
• Overvoltage and short circuit protected
• High-efficiency
• LED power good indicator
• AC input fuse
• Operating temperature ranges between 0°C and 40°C
Applications
• It is used in information technology equipment (ITE) commercial
• A desktop power supply is a PSU specifically designed to be used by small items or applications, like laptops and CCTV cameras
• Networking and peripherals
• Gaming machines
Certifications
• CCC
• CE
• CULus
• FCC
• TUV
• UL
Related links
- RS PRO 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter C14 65 W 15V dc Output, 4.34 A
- RS PRO 2.1 x 5.5 x 11 mm Centre Positive Power Adapter AC/DC Adapter IEC 320 C14 65 W 15V dc Output, 4.33 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive - Straight AC-DC Converter Power Supplies AC/DC Adapter C14 45 W 36V dc Output,
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive - Straight AC-DC Converter Power Supplies AC/DC Adapter 42 W 12V dc Output, 3.5
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC-DC Converter Power Supplies AC/DC Adapter C14 63 W 12V dc Output, 5.25 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type G 15 W 15V dc Output, 1 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 15 W 15V dc Output, 1 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 7.5 W 15V dc Output, 500 mA

