MEAN WELL AC/DC Adapter 264V ac Output 2.2 A, 55.2 V dc

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€70.40

(exc. VAT)

€86.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€70.40-
5 - 9€68.292%
10 - 24€66.185%
25 - 49€64.059%
50 +€61.9412%

*price indicative

RS Stock No.:
136-1313
Mfr. Part No.:
ENP-120-48
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

AC/DC Adapter

Maximum Output Current

2.2A

Overall Length

192mm

Maximum Operating Temperature

70°C

Overall Width

178mm

Standards/Approvals

IEC 60950-1, UL 60950-1, CE

Maximum Input Voltage

264V ac

Minimum Input Voltage

85V ac

Overall Depth

45.5mm

Minimum Output Voltage

55.2V dc

Series

ENP-120

Mean Well ENP-120 Series Desktop Power Supply


From Mean Well, the ENP-120 series of desktop power supplies have a standard 7" width for use in the mobile radio field. With a rated output of 120 W and a rugged design, this series also provides the most frequently used voltages within communication applications. ENP-120 desktop power supplies operate between -30°C and +70°C and are cooled by free air convection.

Features and Benefits:


Universal AC input and full range;High efficiency circuitry;Overload, overvoltage, overtemperature and short circuit protection;No load power consumption under 0.15 W;Built in power faction correction function;125% peak load capability;Fanless design;VI Level energy efficiency;Efficiency between 89.5% and 91.5% (depending on model);Compliant with EISA 2007/DoE, NRCan and EU ErP

Product Applications:


These desktop power supplies are designed for communication-related applications. Suitable applications include TV antenna facilities, surveillance systems, electric scooter charging and land mobile radio systems.

Standards

IEC60950-1, UL60950-1 approved
EMC Emission: Compliance to EN55022 (CISPR22) class B, EN61000-3-2,-3, FCC PART 15 / CISPR22 class B
EMC Immunity: Compliance to EN61000-4-2, 3, 4, 5, 6, 8, 11, EN55024

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy