MEAN WELL AC/DC Adapter 264V ac Output 4.4 A, 55.2 V dc
- RS Stock No.:
- 136-1319
- Distrelec Article No.:
- 302-96-350
- Mfr. Part No.:
- ENP-240-48
- Manufacturer:
- MEAN WELL
Get a bulk buy discount
Add 5 more to save €13.50
View bulk pricing optionsSubtotal (1 unit)*
€90.37
(exc. VAT)
€111.16
(inc. VAT)
In Stock
- Plus 31 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €90.37 | - |
| 5 - 9 | €87.67 | €13.50 |
| 10 - 24 | €84.95 | €54.20 |
| 25 - 49 | €82.25 | €203.00 |
| 50 + | €79.54 | €541.50 |
*price indicative
- RS Stock No.:
- 136-1319
- Distrelec Article No.:
- 302-96-350
- Mfr. Part No.:
- ENP-240-48
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Maximum Output Current | 4.4A | |
| Overall Length | 192mm | |
| Cable Length | 192mm | |
| Maximum Operating Temperature | 70°C | |
| Overall Width | 178mm | |
| Standards/Approvals | IEC 60950-1, UL 60950-1, CE | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 90V ac | |
| Overall Depth | 45.5mm | |
| Series | ENP-240 | |
| Minimum Output Voltage | 55.2V dc | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Maximum Output Current 4.4A | ||
Overall Length 192mm | ||
Cable Length 192mm | ||
Maximum Operating Temperature 70°C | ||
Overall Width 178mm | ||
Standards/Approvals IEC 60950-1, UL 60950-1, CE | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 90V ac | ||
Overall Depth 45.5mm | ||
Series ENP-240 | ||
Minimum Output Voltage 55.2V dc | ||
Mean Well ENP-240 Series Desktop Power Supplies
From Mean Well, the ENP-240 series of desktop power supplies have a standard 7" width for use in the mobile radio field. With a rated output of 240 W and a rugged design, this series also provides the most frequently used voltages within communication applications. ENP-240 desktop power supplies operate between -30°C and +70°C and are cooled by free air convection.
Features and Benefits:
Universal AC input and full range;High efficiency circuitry;Overload, overvoltage, overtemperature and short circuit protection;No load power consumption under 0.15 W;Built in power faction correction function;125% peak load capability;Fanless design;VI Level energy efficiency;Efficiency between 91% and 94% (depending on model);Compliant with EISA 2007/DoE, NRCan and EU ErP
Product Applications:
These desktop power supplies are designed for communication-related applications. Suitable applications include TV antenna facilities, surveillance systems, electric scooter charging and land mobile radio systems.
Standards
IEC60950-1, UL60950-1 approved
EMC Emission: Compliance to EN55022 (CISPR22) class B, EN61000-3-2,-3, FCC PART 15 / CISPR22 class B
EMC immunity: Compliance to EN61000-4-2, 3, 4, 5, 6, 8, 11, EN55024, light industry level, criteria A
EMC Emission: Compliance to EN55022 (CISPR22) class B, EN61000-3-2,-3, FCC PART 15 / CISPR22 class B
EMC immunity: Compliance to EN61000-4-2, 3, 4, 5, 6, 8, 11, EN55024, light industry level, criteria A
Related links
- MEAN WELL AC/DC Adapter 264V ac Output 2.2 A, 55.2 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 3.3 A, 55.2 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 8.7 A, 27.6 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 17.4 A, 13.8 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 13 A, 13.8 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 26 A, 13.8 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 4.3 A, 27.6 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 8.7 A, 13.8 V dc
