MEAN WELL AC/DC Adapter Type C 264V ac Output 2.77 A, 9 V dc
- RS Stock No.:
- 136-1356
- Distrelec Article No.:
- 302-96-424
- Mfr. Part No.:
- SGA25E09-P1J
- Manufacturer:
- MEAN WELL
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€21.05
(exc. VAT)
€25.89
(inc. VAT)
Last RS stock
- Final 15 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | €21.05 |
| 5 - 9 | €20.41 |
| 10 - 24 | €19.80 |
| 25 - 49 | €18.95 |
| 50 + | €18.30 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€18.05
(exc. VAT)
€22.20
(inc. VAT)
- RS Stock No.:
- 136-1356
- Distrelec Article No.:
- 302-96-424
- Mfr. Part No.:
- SGA25E09-P1J
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Plug Type | Type C | |
| Maximum Output Current | 2.77A | |
| Overall Length | 75.5mm | |
| Cable Length | 1m | |
| Input Connector Type | EU Plug | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 75.5mm | |
| Standards/Approvals | UL 60950-1, IEC 60950-1, CE | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 100V ac | |
| Series | SGA25E | |
| Minimum Output Voltage | 9V dc | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Plug Type Type C | ||
Maximum Output Current 2.77A | ||
Overall Length 75.5mm | ||
Cable Length 1m | ||
Input Connector Type EU Plug | ||
Maximum Operating Temperature 60°C | ||
Overall Width 75.5mm | ||
Standards/Approvals UL 60950-1, IEC 60950-1, CE | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 100V ac | ||
Series SGA25E | ||
Minimum Output Voltage 9V dc | ||
Mean Well SGA Series Plug-In Power Supply
From Mean Well, the SGA range of plug-in power supplies are a single output, wall-mounted, ultra slim green adapter series, complete with 2 pole Euro plug. Available with power rating options from 12 W up to 60 W, this series provides a compact solution allowing for easy transportation. This series accepts the standard input range of 90 V ac to 264 V ac with output options between 5 V dc and 48 V dc. This ensures that this series remains incredibly versatile and suitable for a range of different consumer electronic devices. These plug-in power supplies are highly efficient with efficiency levels up to 91% (depending on model). The level of efficiency combined with extremely low no-load power consumption enables SGA plug-in power supplies to comply with EU ErP and CoC Version 5.
Features and Benefits:
Short circuit, overvoltage and overload protection;Slim and compact design;Fully enclose plastic case;Pass LPS;Universal AC input with full range;VI Level Energy efficiency;Class II power (without earth pin)
Product Applications:
Suitable applications for these plug-in power supplies include consumer electronics, office facilities, industrial equipment and telecommunication devices.
Mean Well Plug-In Power Supply
Related links
- MEAN WELL AC/DC Adapter Type C 264V ac Output 1.33 A, 9 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 4 A, 9 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 2 A, 9 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 3.11 A, 9 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 4.44 A, 9 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 660 mA, 9 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 5.5 A, 9 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 2.55 A, 9 V dc

