MEAN WELL AC/DC Adapter Type C 264V ac Output 4.44 A, 9 V dc
- RS Stock No.:
- 136-1364
- Distrelec Article No.:
- 300-43-499
- Mfr. Part No.:
- SGA40E09-P1J
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€24.85
(exc. VAT)
€30.57
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €24.85 |
*price indicative
- RS Stock No.:
- 136-1364
- Distrelec Article No.:
- 300-43-499
- Mfr. Part No.:
- SGA40E09-P1J
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Plug Type | Type C | |
| Maximum Output Current | 4.44A | |
| Cable Length | 1m | |
| Overall Length | 75.5mm | |
| Input Connector Type | EU Plug | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC 60950-1, CE, UL 60950-1 | |
| Overall Width | 75.5mm | |
| Maximum Input Voltage | 264V ac | |
| Series | SGA40E | |
| Minimum Output Voltage | 9V dc | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Plug Type Type C | ||
Maximum Output Current 4.44A | ||
Cable Length 1m | ||
Overall Length 75.5mm | ||
Input Connector Type EU Plug | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC 60950-1, CE, UL 60950-1 | ||
Overall Width 75.5mm | ||
Maximum Input Voltage 264V ac | ||
Series SGA40E | ||
Minimum Output Voltage 9V dc | ||
Minimum Input Voltage 100V ac | ||
Mean Well SGA Series Plug-In Power Supply
From Mean Well, the SGA range of plug-in power supplies are a single output, wall-mounted, ultra slim green adapter series, complete with 2 pole Euro plug. Available with power rating options from 12 W up to 60 W, this series provides a compact solution allowing for easy transportation. This series accepts the standard input range of 90 V ac to 264 V ac with output options between 5 V dc and 48 V dc. This ensures that this series remains incredibly versatile and suitable for a range of different consumer electronic devices. These plug-in power supplies are highly efficient with efficiency levels up to 91% (depending on model). The level of efficiency combined with extremely low no-load power consumption enables SGA plug-in power supplies to comply with EU ErP and CoC Version 5.
Features and Benefits:
Short circuit, overvoltage and overload protection;Slim and compact design;Fully enclose plastic case;Pass LPS;Universal AC input with full range;VI Level Energy efficiency;Class II power (without earth pin)
Product Applications:
Suitable applications for these plug-in power supplies include consumer electronics, office facilities, industrial equipment and telecommunication devices.
Mean Well Plug-In Power Supply
Related links
- MEAN WELL AC/DC Adapter Type C 264V ac Output 1.33 A, 9 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 4 A, 9 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 2 A, 9 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 3.11 A, 9 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 2.77 A, 9 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 660 mA, 9 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 5.5 A, 9 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 2.55 A, 9 V dc
