RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type G 3 W 12V dc Output, 250 mA
- RS Stock No.:
- 139-1780
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €1.85
View bulk pricing optionsSubtotal (1 unit)*
€12.49
(exc. VAT)
€15.36
(inc. VAT)
In Stock
- Plus 40 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €12.49 | - |
| 5 - 9 | €12.12 | €1.85 |
| 10 - 24 | €11.75 | €7.40 |
| 25 - 49 | €11.37 | €28.00 |
| 50 + | €10.99 | €75.00 |
*price indicative
- RS Stock No.:
- 139-1780
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | AC/DC Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | Type G | |
| Output Voltage | 12V dc | |
| Power | 3W | |
| Output Connector Type | 2.1 x 5.5 x 12 mm Centre Positive | |
| Cable Length | 1.8m | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | -20°C | |
| Input Connector Type | UK Plug | |
| Regulated/Unregulated | Unregulated | |
| Adapter Current | 250mA | |
| Maximum Operating Temperature | 40°C | |
| Depth | 45mm | |
| Width | 52mm | |
| Standards/Approvals | IEC/EN 61558 | |
| Length | 56mm | |
| Maximum Input Voltage | 240V ac | |
| Series | RS PRO | |
| Energy Efficiency Level | IV | |
| Minimum Input Voltage | 230V ac | |
| Load Regulation | ±5 % | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type AC/DC Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type Type G | ||
Output Voltage 12V dc | ||
Power 3W | ||
Output Connector Type 2.1 x 5.5 x 12 mm Centre Positive | ||
Cable Length 1.8m | ||
Number of Outputs 1 | ||
Minimum Operating Temperature -20°C | ||
Input Connector Type UK Plug | ||
Regulated/Unregulated Unregulated | ||
Adapter Current 250mA | ||
Maximum Operating Temperature 40°C | ||
Depth 45mm | ||
Width 52mm | ||
Standards/Approvals IEC/EN 61558 | ||
Length 56mm | ||
Maximum Input Voltage 240V ac | ||
Series RS PRO | ||
Energy Efficiency Level IV | ||
Minimum Input Voltage 230V ac | ||
Load Regulation ±5 % | ||
- COO (Country of Origin):
- CN
Customized requirements are accepted
Very nice regulation
Low-disturbance noise, but more heavy
Very low-ripple and noise
Thermal cutoff capability
Larger size than switching power supply
Used for antennas, fans, radios, video, toys, aquariums, desk lamps and LED lamps
Lightweight and convenient plug in
IP20 rating
High-reliability
LED light indicator
Low-temperature
High-efficiency: consumption, meets US Energy Star, CEC, AS, MEPS, EUP and ERP
Related links
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 3 W 12V dc Output, 250 mA
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type G 18 W 12V dc Output, 1.5 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type G 36 W 12V dc Output, 3 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type G 12 W 12V dc Output, 1 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type G 6 W 12V dc Output, 500 mA
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type G 6 W 12V dc Output, 450 mA
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/AC Adapter AC/DC Adapter Type G 5 W 12V ac Output, 400 mA
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type G 6 W 24V dc Output, 250 mA
