RS PRO Centre, 2.1 x 5.5 x 12 mm AC-DC Converter Power Supplies AC/DC Adapter 35 W 13.5V dc Output, 2.6 A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€27.60

(exc. VAT)

€33.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 48 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€27.60
5 - 9€26.78
10 - 24€25.95
25 - 49€25.11
50 +€24.29

*price indicative

RS Stock No.:
139-2348
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

AC/DC Adapter

Sub Type

AC-DC Converter Power Supplies

Output Voltage

13.5V dc

Output Connector Type

Centre, 2.1 x 5.5 x 12 mm

Power

35W

Cable Length

1.5m

Number of Outputs

1

Input Connector Type

IEC 320-C8

Minimum Operating Temperature

-20°C

Adapter Current

2.6A

Maximum Operating Temperature

40°C

Length

86mm

Depth

31mm

Width

47mm

Standards/Approvals

IEC/EN 61558

Maximum Input Voltage

240V ac

Efficiency

87.4%

Series

RS PRO

Load Regulation

5 %

Minimum Input Voltage

80V ac

Energy Efficiency Level

VI

COO (Country of Origin):
CN

RS Pro 35W Desktop Power Supply


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy