RS PRO Centre, 2.1 x 5.5 x 12 mm AC-DC Converter Power Supplies AC/DC Adapter 36 W 12V dc Output, 3 A
- RS Stock No.:
- 139-2347
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€28.15
(exc. VAT)
€34.62
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 10 December 2026
- Plus 15 unit(s) shipping from 24 December 2026
- Plus 15 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €28.15 |
| 5 - 9 | €27.30 |
| 10 - 24 | €26.47 |
| 25 - 49 | €25.62 |
| 50 + | €24.77 |
*price indicative
- RS Stock No.:
- 139-2347
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | AC-DC Converter Power Supplies | |
| Product Type | AC/DC Adapter | |
| Output Voltage | 12V dc | |
| Output Connector Type | Centre, 2.1 x 5.5 x 12 mm | |
| Power | 36W | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | -20°C | |
| Adapter Current | 3A | |
| Input Connector Type | IEC 320-C8 | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC/EN 61558 | |
| Length | 86mm | |
| Width | 47mm | |
| Depth | 31mm | |
| Maximum Input Voltage | 240V ac | |
| Efficiency | 87.4% | |
| Energy Efficiency Level | VI | |
| Series | RS PRO | |
| Minimum Input Voltage | 80V ac | |
| Load Regulation | 5 % | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type AC-DC Converter Power Supplies | ||
Product Type AC/DC Adapter | ||
Output Voltage 12V dc | ||
Output Connector Type Centre, 2.1 x 5.5 x 12 mm | ||
Power 36W | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Minimum Operating Temperature -20°C | ||
Adapter Current 3A | ||
Input Connector Type IEC 320-C8 | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC/EN 61558 | ||
Length 86mm | ||
Width 47mm | ||
Depth 31mm | ||
Maximum Input Voltage 240V ac | ||
Efficiency 87.4% | ||
Energy Efficiency Level VI | ||
Series RS PRO | ||
Minimum Input Voltage 80V ac | ||
Load Regulation 5 % | ||
- COO (Country of Origin):
- CN
