RS PRO 2.1 x 5.5 x 12 mm, Centre AC-DC Converter Power Supplies AC/DC Adapter 36 W 30V dc Output, 1.2 A
- RS Stock No.:
- 139-2352
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€30.14
(exc. VAT)
€37.07
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
- Plus 36 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €30.14 |
| 5 - 9 | €29.24 |
| 10 - 24 | €28.33 |
| 25 - 49 | €27.43 |
| 50 + | €26.53 |
*price indicative
- RS Stock No.:
- 139-2352
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC-DC Converter Power Supplies | |
| Output Voltage | 30V dc | |
| Output Connector Type | 2.1 x 5.5 x 12 mm, Centre | |
| Power | 36W | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Input Connector Type | IEC 320-C8 | |
| Minimum Operating Temperature | -20°C | |
| Regulated/Unregulated | Regulated | |
| Adapter Current | 1.2A | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC/EN 61558 | |
| Length | 86mm | |
| Width | 47mm | |
| Depth | 31mm | |
| Maximum Input Voltage | 240V ac | |
| Efficiency | 87.4% | |
| Load Regulation | 5 % | |
| Series | RS PRO | |
| Energy Efficiency Level | VI | |
| Minimum Input Voltage | 90V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AC/DC Adapter | ||
Sub Type AC-DC Converter Power Supplies | ||
Output Voltage 30V dc | ||
Output Connector Type 2.1 x 5.5 x 12 mm, Centre | ||
Power 36W | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Input Connector Type IEC 320-C8 | ||
Minimum Operating Temperature -20°C | ||
Regulated/Unregulated Regulated | ||
Adapter Current 1.2A | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC/EN 61558 | ||
Length 86mm | ||
Width 47mm | ||
Depth 31mm | ||
Maximum Input Voltage 240V ac | ||
Efficiency 87.4% | ||
Load Regulation 5 % | ||
Series RS PRO | ||
Energy Efficiency Level VI | ||
Minimum Input Voltage 90V | ||
- COO (Country of Origin):
- CN
The RS PRO Power Supply of 30V of output voltage and black in colour. It dc has 2 wire non-grounding type with 1.5m of cable length.
Temperature: -20°C to +40°C
Related links
- RS PRO Centre 3 A
- RS PRO 2.1 x 5.5 x 12 mm AC-DC Converter Power Supplies AC/DC Adapter 36 W 24V dc Output, 1.5 A
- RS PRO 2.1 x 5.5 x 12 mm 2 A
- RS PRO 2.1 x 5.5 x 12 mm 5 A
- RS PRO 2.1 x 5.5 x 12 mm 520 mA
- RS PRO 2.1 x 5.5 x 12 mm 1.5 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive - Right Angle AC-DC Converter Power Supplies AC/DC Adapter C8 20 W 5V dc
- RS PRO 2.1 x 5.5 x 11 mm Centre Positive AC-DC Converter Power Supplies AC/DC Adapter Global 18 W 24V dc Output, 750 mA
