RS PRO 24W Plug-In AC/DC Adapter 9V dc Output, 0 → 2.66A Output
- RS Stock No.:
- 144-0965
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 144-0965
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
- COO (Country of Origin):
- CN
RS Pro Level VI Efficiency Power Supplies
Level VI Efficiency
2 Pin IEC (C8) Inlet Desktop Power Supply
Universal Input 90-264 V-AC 47-63Hz
Efficiency >86.20%
Short Circuit Protected
Operating Temperature 0- 40°C
RoHS-REACH and CE Compliant
Limited Power Source (LPS)
Very Low Power Consumption <0.10W
ERP II Regulations Compliant
Approved to UL, cUL, TUV GS, TUV BS, FCC, CB, SAA, CE, REACH & RoHS
2 Pin IEC (C8) Inlet Desktop Power Supply
Universal Input 90-264 V-AC 47-63Hz
Efficiency >86.20%
Short Circuit Protected
Operating Temperature 0- 40°C
RoHS-REACH and CE Compliant
Limited Power Source (LPS)
Very Low Power Consumption <0.10W
ERP II Regulations Compliant
Approved to UL, cUL, TUV GS, TUV BS, FCC, CB, SAA, CE, REACH & RoHS
Related links
- RS PRO 18W Plug-In AC/DC Adapter 9V dc Output, 2A Output
- RS PRO 15W Plug-In AC/DC Adapter 9V dc Output, 1.67A Output
- FTDI Chip 9W Plug-In AC/DC Adapter 9V dc Output, 1A Output
- RS PRO 24W Plug-In AC/DC Adapter 5V dc Output, 3A Output
- RS PRO 2.1 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Global 18 W 9V dc Output, 2 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 12 W 9V dc Output, 1.28 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type G 18 W 9V dc Output, 2 A
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 18 W 9V dc Output, 2 A
