XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 36 W 9V dc Output, 4 A
- RS Stock No.:
- 172-0721
- Distrelec Article No.:
- 301-83-272
- Mfr. Part No.:
- ACM36US09
- Manufacturer:
- XP Power
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€21.75
(exc. VAT)
€26.75
(inc. VAT)
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €21.75 |
| 5 - 9 | €21.09 |
| 10 - 24 | €20.44 |
| 25 - 49 | €19.80 |
| 50 + | €19.14 |
*price indicative
- RS Stock No.:
- 172-0721
- Distrelec Article No.:
- 301-83-272
- Mfr. Part No.:
- ACM36US09
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC/DC Adapter | |
| Plug Type | Interchangeable | |
| Output Voltage | 9V dc | |
| Output Connector Type | 2.5 x 5.5 x 11 mm Centre Positive | |
| Power | 36W | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Adapter Current | 4A | |
| Minimum Operating Temperature | 0°C | |
| Input Connector Type | Universal Plug | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CB, CE, EN 60950-1, UL 60950-1 | |
| Depth | 59.5mm | |
| Width | 33mm | |
| Length | 96.7mm | |
| Efficiency | 86.7% | |
| Maximum Input Voltage | 264V ac | |
| Load Regulation | 5 % | |
| Series | ACM36 | |
| Minimum Input Voltage | 100V ac | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type AC/DC Adapter | ||
Sub Type AC/DC Adapter | ||
Plug Type Interchangeable | ||
Output Voltage 9V dc | ||
Output Connector Type 2.5 x 5.5 x 11 mm Centre Positive | ||
Power 36W | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Adapter Current 4A | ||
Minimum Operating Temperature 0°C | ||
Input Connector Type Universal Plug | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CB, CE, EN 60950-1, UL 60950-1 | ||
Depth 59.5mm | ||
Width 33mm | ||
Length 96.7mm | ||
Efficiency 86.7% | ||
Maximum Input Voltage 264V ac | ||
Load Regulation 5 % | ||
Series ACM36 | ||
Minimum Input Voltage 100V ac | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- TW
The ACM36 series of wall plug adaptors comply with the latest energy efficiency level VI standards with high active mode efficiency and extremely low no load power consumption. Available with a standard jack plug connector these adaptors suit a wide variety of cost sensitive industrial and medical applications while maintaining industry leading performance.
Interchangeable Mains Connectors
Output Voltages from 9 V to 36 V
3 Years Warranty
Note
This is for the power supply body only. Interchangeable connectors MUST be ordered separately. See part numbers;
• 124-1938 for UK
• 124-1940 for EU
• 124-1939 for US
• 124-1938 for UK
• 124-1940 for EU
• 124-1939 for US
Related links
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 36 W 30V dc Output, 1.2 A
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 36 W 24V dc Output, 1.5 A
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 36 W 18V dc Output, 2 A
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 36 W 36V dc Output, 1 A
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 36 W 12V dc Output, 3 A
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 36 W 15V dc Output, 2.4 A
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 18 W 5V dc Output, 2.5 A
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 24 W 12V dc Output, 2 A
