RS PRO AC/DC Adapter C14 65 W 30V dc Output, 2.17 A
- RS Stock No.:
- 175-3288
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€36.07
(exc. VAT)
€44.37
(inc. VAT)
- RS Stock No.:
- 175-3288
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Outputs | 1 | |
| Product Type | AC/DC Adapter | |
| Plug Type | C14 | |
| Power | 65 W | |
| Output Voltage | 30 V dc | |
| Adapter Current | 2.17 A | |
| Cable Length | 115 mm | |
| Depth | 38 mm | |
| Efficiency | 88 % | |
| Energy Efficiency Level | VI | |
| Input Connector Type | IEC 320-C14 | |
| Length | 115 mm | |
| Load Regulation | ±5 % | |
| Maximum Input Voltage | 264 V ac | |
| Maximum Operating Temperature | 40 °C | |
| Minimum Input Voltage | 90 V ac | |
| Minimum Operating Temperature | 0 °C | |
| Series | RS PRO | |
| Standards/Approvals | CE, EN 60950-1 | |
| Width | 53 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Outputs 1 | ||
Product Type AC/DC Adapter | ||
Plug Type C14 | ||
Power 65 W | ||
Output Voltage 30 V dc | ||
Adapter Current 2.17 A | ||
Cable Length 115 mm | ||
Depth 38 mm | ||
Efficiency 88 % | ||
Energy Efficiency Level VI | ||
Input Connector Type IEC 320-C14 | ||
Length 115 mm | ||
Load Regulation ±5 % | ||
Maximum Input Voltage 264 V ac | ||
Maximum Operating Temperature 40 °C | ||
Minimum Input Voltage 90 V ac | ||
Minimum Operating Temperature 0 °C | ||
Series RS PRO | ||
Standards/Approvals CE, EN 60950-1 | ||
Width 53 mm | ||
- COO (Country of Origin):
- CN
RS PRO 30 V Power Supply, 65 W, 2.17 A, C14 Connector
This RS PRO switch-mode power supply (SMPS) uses a capacitor to efficiently convert AC input voltages to a steady DC output for charging devices. As this one supports 100 to 240 V AC inputs, it's suitable for most electrical setups.
For your safety, this unit protects against overvoltage, overload, and short-circuits to prevent electrical hazards and overheating. It provides 65 watts of continuous power to your equipment while consuming only 0.10 watts of power, so it's energy-efficient, too. It also features an LED indicator that lets you monitor the power supply's performance.
This power supply has a versatile C14 plug that's compatible with any C13 socket. It's used to power everyday appliances, such as laptops, fans and gaming consoles.
Features and Benefits
• Single output
• IEC 320-C14 input connector
• Cable length of 115 mm
• Output voltage rating of 30 V DC
• Output current range of 2.17 A
• Input frequency range of 50 to 60 Hz
• Input current rating of 1.4 A
• Line and load regulation range of ±5%
• Minimum efficiency of 88%
• Operating temperature range of 0°C to +40°C
• Ripple and noise of 300 mV
• Weight of 280 g
• Overall dimensions of 115 (L) x 53 (W) x 38 mm (D)
Related links
- RS PRO AC/DC Adapter C14 65 W 30V dc Output, 2.17 A
- RS PRO AC-DC Converter Power Supplies AC/DC Adapter 65 W 30V dc Output, 2.16 A
- RS PRO AC/DC Adapter C14 65 W 48V dc Output, 1.36 A
- RS PRO AC/DC Adapter C14 65 W 24V dc Output, 2.71 A
- RS PRO AC/DC Adapter C14 65 W 19V dc Output, 3.43 A
- RS PRO AC/DC Adapter C14 65 W 36V dc Output, 1.81 A
- TDK-Lambda KPPx-4P AC/DC Adapter C14 65 W 48V dc Output, 1.35 A
- TDK-Lambda KPPx-4P AC/DC Adapter C14 65 W 24V dc Output, 2.7 A

