TDK-Lambda KPPx-4P AC/DC Adapter C14 65 W 24V dc Output, 2.7 A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€83.62

(exc. VAT)

€102.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 30 unit(s) shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€83.62
5 - 9€81.10
10 - 24€78.60
25 - 49€76.09
50 +€73.58

*price indicative

RS Stock No.:
196-3363
Mfr. Part No.:
DTM-65PW-240-D
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

AC/DC Adapter

Plug Type

C14

Output Voltage

24V dc

Output Connector Type

KPPx-4P

Power

65W

Cable Length

1.05m

Number of Outputs

1

Minimum Operating Temperature

-20°C

Adapter Current

2.7A

Maximum Operating Temperature

60°C

Length

132mm

Width

69mm

Depth

40mm

Standards/Approvals

UL 60601-1, IEC 60601-1, EN 60601-1, CE

Efficiency

89%

Maximum Input Voltage

240V ac

Energy Efficiency Level

VI

Series

DTM65-D

Minimum Input Voltage

100V ac

COO (Country of Origin):
TW
The DTM medical external power supplies are housed in a rugged plastic case and are rated from 40 to 300W with output voltages from 5V to 54V. Off-load power draws as low as <0.15W and high average efficiencies. Class II operation (no ground wire) is available in 65W, 110W & 300W and is suitable for home healthcare applications.

Wide Range AC Input

Applications

General Purpose Industrial

Medical / Scientific

Test & Measurement

Broadcast

Communications

Home Medical

Easier system compliance

Global Operation

Consumes less energy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy