- RS Stock No.:
- 179-2836
- Mfr. Part No.:
- GSM60E15-P1J
- Manufacturer:
- MEAN WELL
Temporarily out of stock - back order for despatch 05-06-2024, delivery within 2 working days
Added
Price Each
€33.10
(exc. VAT)
€40.71
(inc. VAT)
Units | Per unit |
1 - 4 | €33.10 |
5 - 9 | €32.11 |
10 - 24 | €31.11 |
25 - 49 | €30.12 |
50 + | €29.13 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 179-2836
- Mfr. Part No.:
- GSM60E15-P1J
- Manufacturer:
- MEAN WELL
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
GSM60E is a 60W ultra slim wall-mounted style single-output green medical adaptor series, which is compact and convenient for carry. GSM60E is a class Ⅱ power unit (no FG} equipped with the standard 2-Pin European plug, accepting the input range from 80VAC to 264VAC. The whole series provides different models with output voltages ranging between 5VDC and 48VDC that it can satisfy the demands for various types of medical electronic devices. Efficiency up to 90% and extremely low no-load power consumption below 0.15W.
Ultra slim, compact size
Extremely Low leakage current
2 pole EURO plug, Class Ⅱ power unit
No load power consumption <0.15W
-30∼+70℃ wide range working temperature
Protections: Short circuit / Overload / Over voltage
Fully enclosed plastic case
3 years warranty
Blood glucose meter
Blood pressure meter
Nebulizer
Inhaler
Portable medical device
Sleep apnea devices
Extremely Low leakage current
2 pole EURO plug, Class Ⅱ power unit
No load power consumption <0.15W
-30∼+70℃ wide range working temperature
Protections: Short circuit / Overload / Over voltage
Fully enclosed plastic case
3 years warranty
Blood glucose meter
Blood pressure meter
Nebulizer
Inhaler
Portable medical device
Sleep apnea devices
Specifications
Attribute | Value |
---|---|
Adapter Type | Plug-In Adapter |
Plug Type | Type C |
Output Voltage | 15V dc |
Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac |
Output Current | 4A |
Maximum Temperature | +70°C |
Output Connector | 2.1 x 5.5 x 11 mm Centre Positive |
Input Connector | EU Plug |
Number of Outputs | 1 |
Power Rating | 60W |
Cable Length | 1m |
Medical Approved | Yes |
Standards Met | CB, CE, EAC, EN60601, IEC60601-1, VI |
MTBF | 400kh |
Energy Efficiency Level | VI |
Load Regulation | ±3% |
Length | 75.5mm |
Minimum Temperature | -30°C |
Depth | 47.5mm |
Series | GSM60E |
Type | AC/DC Adapter |
Width | 32mm |