XP Power 4-Way Connector Power Adapter AC/DC Adapter C8 150 W 24V dc Output, 6.2 A
- RS Stock No.:
- 185-6791
- Mfr. Part No.:
- ALM150PS24C2-8
- Manufacturer:
- XP Power
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€100.56
(exc. VAT)
€123.69
(inc. VAT)
Temporarily out of stock
- Shipping from 23 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €100.56 |
| 5 - 9 | €97.55 |
| 10 - 24 | €94.53 |
| 25 - 49 | €91.51 |
| 50 + | €88.49 |
*price indicative
- RS Stock No.:
- 185-6791
- Mfr. Part No.:
- ALM150PS24C2-8
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Sub Type | Power Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | C8 | |
| Output Voltage | 24V dc | |
| Power | 150W | |
| Output Connector Type | 4-Way Connector | |
| Cable Length | 900mm | |
| Number of Outputs | 1 | |
| Adapter Current | 6.2A | |
| Minimum Operating Temperature | 0°C | |
| Input Connector Type | IEC 320-C8 | |
| Maximum Operating Temperature | 60°C | |
| Depth | 38mm | |
| Width | 72mm | |
| Standards/Approvals | UL 60950-1, EN 60950-1, CE, CB | |
| Length | 186mm | |
| Efficiency | 93% | |
| Maximum Input Voltage | 264V ac | |
| Energy Efficiency Level | VI | |
| Load Regulation | ±5 % | |
| Series | ALM150 | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Sub Type Power Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type C8 | ||
Output Voltage 24V dc | ||
Power 150W | ||
Output Connector Type 4-Way Connector | ||
Cable Length 900mm | ||
Number of Outputs 1 | ||
Adapter Current 6.2A | ||
Minimum Operating Temperature 0°C | ||
Input Connector Type IEC 320-C8 | ||
Maximum Operating Temperature 60°C | ||
Depth 38mm | ||
Width 72mm | ||
Standards/Approvals UL 60950-1, EN 60950-1, CE, CB | ||
Length 186mm | ||
Efficiency 93% | ||
Maximum Input Voltage 264V ac | ||
Energy Efficiency Level VI | ||
Load Regulation ±5 % | ||
Series ALM150 | ||
Minimum Input Voltage 90V ac | ||
- COO (Country of Origin):
- VN
The ALM150 series of medical external power supplies is fully approved to international medical & IT safety standards. It has been designed with very high efficiency and low standby power , enabling it to meet the latest environmental legislation. The unit has a fully sealed enclosure complying with IP32 and a smooth surface finish making it easier to wipe down in a clinical setting.
Medical & IT Safety Approvals
Energy Efficiency Level VI & EU CoC Tier 2 Compliant
4th Edition Medical EMC
IP32 Environmental Rating
Class I and Class II Versions
<0.15 W Standby Power
0 °C to 60 °C Operation
Low Earth Leakage Current
3 Year Warranty
Related links
- XP Power 4-Way Connector Power Adapter AC/DC Adapter C8 150 W 12V dc Output, 12.5 A
- XP Power 4-Way Connector Power Adapter AC/DC Adapter C8 150 W 15V dc Output, 10 A
- XP Power 4-Way Connector Power Adapter AC/DC Adapter C8 150 W 19V dc Output, 7.9 A
- XP Power 4-Way Connector Power Adapter AC/DC Adapter C8 150 W 48V dc Output, 3.1 A
- XP Power 4-Way Connector Power Adapter AC/DC Adapter C14 150 W 24V dc Output, 6.2 A
- XP Power 4 Way DC Connector Linear Power Supply AC/DC Adapter C8 120 W 24V dc Output, 5 A
- XP Power 4 Way DC Connector Medical External Power Supply AC/DC Adapter C8 120 W 12V dc Output, 10 A
- XP Power 4 Way DC Connector AC-DC Converter Power Supplies AC/DC Adapter C8 120 W 15V dc Output, 8 A
