Mascot Interchangeable AC/DC Adapter AC/DC Adapter Australia, EU, UK, US 25 W 5V dc Output, 5 A
- RS Stock No.:
- 187-3705
- Mfr. Part No.:
- 3721000044
- Manufacturer:
- Mascot
Get a bulk buy discount
Add 5 more to save €10.30
View bulk pricing optionsSubtotal (1 unit)*
€68.89
(exc. VAT)
€84.73
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €68.89 | - |
| 5 - 9 | €66.83 | €10.30 |
| 10 - 24 | €64.76 | €41.30 |
| 25 - 49 | €62.70 | €154.75 |
| 50 + | €60.62 | €413.50 |
*price indicative
- RS Stock No.:
- 187-3705
- Mfr. Part No.:
- 3721000044
- Manufacturer:
- Mascot
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Sub Type | AC/DC Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | Australia, EU, UK, US | |
| Output Voltage | 5V dc | |
| Output Connector Type | Interchangeable | |
| Power | 25W | |
| Cable Length | 1.2m | |
| Number of Outputs | 1 | |
| Adapter Current | 5A | |
| Input Connector Type | Universal Plug | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 37mm | |
| Length | 124mm | |
| Standards/Approvals | EN 60601-1-2 | |
| Width | 50mm | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 89% | |
| Energy Efficiency Level | VI | |
| Minimum Input Voltage | 100V ac | |
| Series | 3721 | |
| Load Regulation | 1 % | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Sub Type AC/DC Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type Australia, EU, UK, US | ||
Output Voltage 5V dc | ||
Output Connector Type Interchangeable | ||
Power 25W | ||
Cable Length 1.2m | ||
Number of Outputs 1 | ||
Adapter Current 5A | ||
Input Connector Type Universal Plug | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Depth 37mm | ||
Length 124mm | ||
Standards/Approvals EN 60601-1-2 | ||
Width 50mm | ||
Maximum Input Voltage 264V ac | ||
Efficiency 89% | ||
Energy Efficiency Level VI | ||
Minimum Input Voltage 100V ac | ||
Series 3721 | ||
Load Regulation 1 % | ||
- COO (Country of Origin):
- CN
Universal input voltage (90-264VAC)
Fixed output voltages
Short circuit proof
Related links
- Mascot Interchangeable AC/DC Adapter AC/DC Adapter Australia Japan US 25 W 12V dc Output, 2.08 A
- Mascot Interchangeable AC/DC Adapter AC/DC Adapter Australia UK 3.33 A
- Mascot Interchangeable AC/DC Adapter AC/DC Adapter Australia UK 2.4 A
- Mascot Interchangeable AC/DC Adapter AC/DC Adapter Australia UK 2.33 A
- Mascot Interchangeable AC/DC Adapter AC/DC Adapter Australia UK 620 mA
- Mascot Interchangeable AC/DC Adapter AC/DC Adapter Australia UK 1.75 A
- Mascot Interchangeable AC/DC Adapter AC/DC Adapter Australia UK 1.25 A
- Mascot Interchangeable AC/DC Adapter AC/DC Adapter Australia UK 3.5 A
