Mascot Interchangeable AC/DC Adapter AC/DC Adapter Australia, EU, UK, US 42 W 12V dc Output, 3.5 A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€68.89

(exc. VAT)

€84.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€68.89
5 - 9€66.83
10 - 24€64.76
25 - 49€62.70
50 +€60.62

*price indicative

RS Stock No.:
187-3709
Mfr. Part No.:
3721000048
Manufacturer:
Mascot
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot

Sub Type

AC/DC Adapter

Product Type

AC/DC Adapter

Plug Type

Australia, EU, UK, US

Output Voltage

12V dc

Output Connector Type

Interchangeable

Power

42W

Cable Length

1.2m

Number of Outputs

1

Adapter Current

3.5A

Input Connector Type

Universal Plug

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

40°C

Depth

37mm

Length

124mm

Width

50mm

Standards/Approvals

EN 60601-1-2

Maximum Input Voltage

264V ac

Efficiency

89%

Energy Efficiency Level

VI

Minimum Input Voltage

100V ac

Load Regulation

1 %

Series

3721

COO (Country of Origin):
CN
Universal input voltage (90-264VAC)

Fixed output voltages

Short circuit proof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy