Mascot Interchangeable AC/DC Adapter AC/DC Adapter Australia, US, UK, EU 42 W 9V dc Output, 4.67 A
- RS Stock No.:
- 187-3708
- Mfr. Part No.:
- 3721000047
- Manufacturer:
- Mascot
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-3708
- Mfr. Part No.:
- 3721000047
- Manufacturer:
- Mascot
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Number of Outputs | 1 | |
| Output Connector Type | Interchangeable | |
| Sub Type | AC/DC Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | Australia, US, UK, EU | |
| Power | 42 W | |
| Output Voltage | 9 V dc | |
| Adapter Current | 4.67 A | |
| Cable Length | 1.2 m | |
| Depth | 37 mm | |
| Efficiency | 89 % | |
| Energy Efficiency Level | VI | |
| Input Connector Type | Universal Plug | |
| Length | 124 mm | |
| Load Regulation | 1 % | |
| Maximum Input Voltage | 264 V ac | |
| Maximum Operating Temperature | 40 °C | |
| Minimum Input Voltage | 100 V ac | |
| Minimum Operating Temperature | -20 °C | |
| Series | 3721 | |
| Standards/Approvals | EN 60601-1-2 | |
| Width | 50 mm | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Number of Outputs 1 | ||
Output Connector Type Interchangeable | ||
Sub Type AC/DC Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type Australia, US, UK, EU | ||
Power 42 W | ||
Output Voltage 9 V dc | ||
Adapter Current 4.67 A | ||
Cable Length 1.2 m | ||
Depth 37 mm | ||
Efficiency 89 % | ||
Energy Efficiency Level VI | ||
Input Connector Type Universal Plug | ||
Length 124 mm | ||
Load Regulation 1 % | ||
Maximum Input Voltage 264 V ac | ||
Maximum Operating Temperature 40 °C | ||
Minimum Input Voltage 100 V ac | ||
Minimum Operating Temperature -20 °C | ||
Series 3721 | ||
Standards/Approvals EN 60601-1-2 | ||
Width 50 mm | ||
- COO (Country of Origin):
- CN
Universal input voltage (90-264VAC)
Fixed output voltages
Short circuit proof
Related links
- Mascot Interchangeable AC/DC Adapter AC/DC Adapter Australia UK 1.33 A
- Mascot Interchangeable AC/DC Adapter AC/DC Adapter Australia UK 1.75 A
- Mascot Interchangeable AC/DC Adapter AC/DC Adapter Australia UK 2.33 A
- Mascot Interchangeable AC/DC Adapter AC/DC Adapter Australia UK 3.5 A
- Mascot Interchangeable AC/DC Adapter AC/DC Adapter 2-Pin (IEC) 28 W 9V dc Output, 3.11 A
- Mascot Interchangeable AC/DC Adapter AC/DC Adapter Australia Japan US 25 W 12V dc Output, 2.08 A
- Mascot Interchangeable AC/DC Adapter AC/DC Adapter Australia UK 620 mA
- Mascot Interchangeable AC/DC Adapter AC/DC Adapter Australia UK 660 mA
