TDK-Lambda AC/DC Adapter C8 110 W 19V dc Output, 5.79 A
- RS Stock No.:
- 194-3179
- Mfr. Part No.:
- DTM-110PW-190-C8
- Manufacturer:
- TDK-Lambda
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€127.04
(exc. VAT)
€156.26
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €127.04 |
| 5 - 9 | €123.22 |
| 10 - 24 | €119.42 |
| 25 - 49 | €115.60 |
| 50 + | €111.80 |
*price indicative
- RS Stock No.:
- 194-3179
- Mfr. Part No.:
- DTM-110PW-190-C8
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | AC/DC Adapter | |
| Plug Type | C8 | |
| Output Voltage | 19V dc | |
| Power | 110W | |
| Cable Length | 1m | |
| Number of Outputs | 1 | |
| Adapter Current | 5.79A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 140mm | |
| Width | 63mm | |
| Standards/Approvals | IEC 60950-1, EN 609501-1, CSA/UL60950-1 | |
| Depth | 31.6mm | |
| Maximum Input Voltage | 240V ac | |
| Efficiency | 89% | |
| Energy Efficiency Level | VI | |
| Series | DTM110-C8 | |
| Minimum Input Voltage | 100V ac | |
| Load Regulation | ±5 % | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type AC/DC Adapter | ||
Plug Type C8 | ||
Output Voltage 19V dc | ||
Power 110W | ||
Cable Length 1m | ||
Number of Outputs 1 | ||
Adapter Current 5.79A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Length 140mm | ||
Width 63mm | ||
Standards/Approvals IEC 60950-1, EN 609501-1, CSA/UL60950-1 | ||
Depth 31.6mm | ||
Maximum Input Voltage 240V ac | ||
Efficiency 89% | ||
Energy Efficiency Level VI | ||
Series DTM110-C8 | ||
Minimum Input Voltage 100V ac | ||
Load Regulation ±5 % | ||
- COO (Country of Origin):
- TW
The DTM medical external power supplies are housed in a rugged plastic case and are rated from 40 to 300W with output voltages from 5V to 54V. With off-load power draws as low as <0.15W and high average efficiencies.
Wide Range AC Input
Applications
General Purpose Industrial
Medical / Scientific
Test & Measurement
Broadcast
Communications
Home Medical
Related links
- TDK-Lambda AC/DC Adapter C8 110 W 36V dc Output, 3.06 A
- TDK-Lambda AC/DC Adapter C8 110 W 15V dc Output, 7.34 A
- TDK-Lambda AC/DC Adapter C8 110 W 12V dc Output, 8.75 A
- TDK-Lambda AC/DC Adapter C8 110 W 48V dc Output, 2.29 A
- TDK-Lambda AC/DC Adapter C8 110 W 24V dc Output, 4.59 A
- TDK-Lambda AC/DC Adapter C8 110 W 28V dc Output, 3.93 A
- TDK-Lambda AC/DC Adapter C14 250 W 19V dc Output, 13.15 A
- TDK-Lambda KPPx-4P AC/DC Adapter C14 65 W 19V dc Output, 3.6 A
