TDK-Lambda AC/DC Adapter C8 110 W 24V dc Output, 4.59 A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€127.04

(exc. VAT)

€156.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 24 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€127.04
5 - 9€123.22
10 - 24€119.42
25 - 49€115.60
50 +€111.80

*price indicative

RS Stock No.:
194-3180
Mfr. Part No.:
DTM-110PW-240-C8
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

AC/DC Adapter

Plug Type

C8

Output Voltage

24V dc

Power

110W

Cable Length

1m

Number of Outputs

1

Minimum Operating Temperature

-20°C

Adapter Current

4.59A

Maximum Operating Temperature

60°C

Standards/Approvals

CE, UL 60601-1, IEC 60601-1, EN 60601-1

Depth

31.6mm

Width

63mm

Length

140mm

Maximum Input Voltage

240V ac

Efficiency

89%

Load Regulation

±3 %

Energy Efficiency Level

VI

Minimum Input Voltage

100V ac

Series

DTM110-C8

COO (Country of Origin):
TW
The DTM medical external power supplies are housed in a rugged plastic case and are rated from 40 to 300W with output voltages from 5V to 54V. With off-load power draws as low as <0.15W and high average efficiencies.

Wide Range AC Input

Applications

General Purpose Industrial

Medical / Scientific

Test & Measurement

Broadcast

Communications

Home Medical

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy