TDK-Lambda AC/DC Adapter C14 250 W 36V dc Output, 6.94 A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€261.56

(exc. VAT)

€321.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€261.56
5 - 9€251.09
10 +€240.63

*price indicative

RS Stock No.:
194-3189
Mfr. Part No.:
DTM-250PW-360-D
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

AC/DC Adapter

Plug Type

C14

Output Voltage

36V dc

Power

250W

Cable Length

800mm

Number of Outputs

1

Adapter Current

6.94A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Width

90mm

Standards/Approvals

UL 60601-1, IEC 60601-1, EN 60601-1, CE

Depth

44mm

Length

200mm

Efficiency

89%

Maximum Input Voltage

264V ac

Load Regulation

±5 %

Minimum Input Voltage

90V ac

Energy Efficiency Level

VI

Series

DTM250-D

COO (Country of Origin):
TW
The DTM medical external power supplies are housed in a rugged plastic case and are rated from 40 to 300W with output voltages from 5V to 54V. With off-load power draws as low as <0.15W and high average efficiencies.

Wide Range AC Input

Applications

General Purpose Industrial

Medical / Scientific

Test & Measurement

Broadcast

Communications

Home Medical

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy