TDK-Lambda AC/DC Adapter C14 250 W 54V dc Output, 4.62 A
- RS Stock No.:
- 194-3191
- Mfr. Part No.:
- DTM-250PW-540-D
- Manufacturer:
- TDK-Lambda
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€252.89
(exc. VAT)
€311.05
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 02 February 2027
- Plus 2 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €252.89 |
| 5 - 9 | €245.31 |
| 10 - 24 | €237.72 |
| 25 - 49 | €230.14 |
| 50 + | €222.53 |
*price indicative
- RS Stock No.:
- 194-3191
- Mfr. Part No.:
- DTM-250PW-540-D
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | AC/DC Adapter | |
| Plug Type | C14 | |
| Output Voltage | 54V dc | |
| Power | 250W | |
| Cable Length | 800mm | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | -20°C | |
| Adapter Current | 4.62A | |
| Maximum Operating Temperature | 60°C | |
| Length | 200mm | |
| Width | 90mm | |
| Depth | 44mm | |
| Standards/Approvals | EN 60601-1, CE, UL 60601-1, IEC 60601-1 | |
| Efficiency | 89% | |
| Maximum Input Voltage | 264V ac | |
| Load Regulation | ±5 % | |
| Series | DTM250-D | |
| Minimum Input Voltage | 90V ac | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type AC/DC Adapter | ||
Plug Type C14 | ||
Output Voltage 54V dc | ||
Power 250W | ||
Cable Length 800mm | ||
Number of Outputs 1 | ||
Minimum Operating Temperature -20°C | ||
Adapter Current 4.62A | ||
Maximum Operating Temperature 60°C | ||
Length 200mm | ||
Width 90mm | ||
Depth 44mm | ||
Standards/Approvals EN 60601-1, CE, UL 60601-1, IEC 60601-1 | ||
Efficiency 89% | ||
Maximum Input Voltage 264V ac | ||
Load Regulation ±5 % | ||
Series DTM250-D | ||
Minimum Input Voltage 90V ac | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- TW
The DTM medical external power supplies are housed in a rugged plastic case and are rated from 40 to 300W with output voltages from 5V to 54V. With off-load power draws as low as <0.15W and high average efficiencies.
Wide Range AC Input
Applications
General Purpose Industrial
Medical / Scientific
Test & Measurement
Broadcast
Communications
Home Medical
Related links
- TDK-Lambda AC/DC Adapter C14 250 W 19V dc Output, 13.15 A
- TDK-Lambda AC/DC Adapter C14 250 W 36V dc Output, 6.94 A
- TDK-Lambda AC/DC Adapter C14 250 W 24V dc Output, 10.41 A
- TDK-Lambda AC/DC Adapter C14 250 W 12V dc Output, 20.83 A
- TDK-Lambda AC/DC Adapter C14 250 W 48V dc Output, 5.21 A
- TDK-Lambda AC/DC Adapter C14 250 W 28V dc Output, 8.92 A
- TDK-Lambda DC Jack Power Adapter AC/DC Adapter 10 Pin 300 W 54V dc Output, 5.56 A
- TDK-Lambda KPPx-4P AC/DC Adapter C14 65 W 28V dc Output, 2.32 A
