RS Better World

Phihong 5 Output Power Adapter AC/DC Adapter IEC 19.2 W 12V dc Output, 1.6 A

Get a bulk buy discount

Add 5 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

€19.17

(exc. VAT)

€23.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€19.17-
5 - 9€17.946%
10 +€16.6912%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
204-7284
Mfr. Part No.:
PPL18W-120
Manufacturer:
Phihong
Find similar products by selecting one or more attributes.
Select all

Brand

Phihong

Product Type

AC/DC Adapter

Sub Type

Power Adapter

Plug Type

IEC

Output Voltage

12V dc

Power

19.2W

Cable Length

1.5m

Number of Outputs

5

Adapter Current

1.6A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

45°C

Width

50mm

Depth

33mm

Length

88.5mm

Standards/Approvals

CE, IEC 61000, UL

Efficiency

86.2%

Better World Verification

UL Energy Verified

Maximum Input Voltage

240V ac

Better World Product

Yes

Series

PPL18W

Minimum Input Voltage

100V ac

COO (Country of Origin):
CN
The Phihong 18W Desktop C8 Adapter which works with a AC input voltage ranges from 90 to 264VAC and AC input frequency ranges from 47 to 63Hz. It can be used in Consumer Electronics, Networking and other applications.

Spill proof case

Over current protection

Over voltage protection

DOE level VI efficiency compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy