RS Better World

Phihong 5 Output 4 Pin DIN Connector Power Adapter AC/DC Adapter IEC 150 W 12V dc Output, 12.5 A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€71.97

(exc. VAT)

€88.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€71.97
5 - 9€67.30
10 +€62.62

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
204-7300
Mfr. Part No.:
PPL160U-120
Manufacturer:
Phihong
Find similar products by selecting one or more attributes.
Select all

Brand

Phihong

Sub Type

Power Adapter

Product Type

AC/DC Adapter

Plug Type

IEC

Output Voltage

12V dc

Power

150W

Output Connector Type

4 Pin DIN Connector

Cable Length

1.2m

Number of Outputs

5

Adapter Current

12.5A

Input Connector Type

IEC 60320-C14

Minimum Operating Temperature

0°C

Maximum Operating Temperature

400°C

Width

74mm

Standards/Approvals

IEC 62368-1, cULus 62368-1

Depth

42mm

Length

175.2mm

Better World Product

Yes

Maximum Input Voltage

240V ac

Better World Verification

UL Energy Verified

Energy Efficiency Level

VI

Series

PPL160U

Minimum Input Voltage

100V ac

COO (Country of Origin):
CN
The Phihong 160W Desktop C14 Adapter which works with a AC input voltage ranges from 90 to 264VAC and AC input frequency ranges from 47 to 63Hz. It can be used in Consumer Electronics, Networking and other applications.

Spill proof case

Over current protection

Over voltage protection

DOE level VI efficiency compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy