RS Better World

Phihong 5 Output 2.1 x 5.5 x 10 mm Power Adapter AC/DC Adapter IEC 25 W 5V dc Output, 5 A

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€24.57

(exc. VAT)

€30.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€24.57-
5 - 9€23.833%
10 - 24€23.105%
25 - 49€22.368%
50 +€21.6112%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
204-7289
Mfr. Part No.:
PPL36W-050
Manufacturer:
Phihong
Find similar products by selecting one or more attributes.
Select all

Brand

Phihong

Sub Type

Power Adapter

Product Type

AC/DC Adapter

Plug Type

IEC

Output Voltage

5V dc

Power

25W

Output Connector Type

2.1 x 5.5 x 10 mm

Cable Length

1m

Number of Outputs

5

Minimum Operating Temperature

0°C

Input Connector Type

IEC 60320-C8

Adapter Current

5A

Maximum Operating Temperature

400°C

Length

99mm

Depth

33mm

Width

50mm

Standards/Approvals

cULus 62368-1, IEC 62368-1

Maximum Input Voltage

264V ac

Better World Product

Yes

Better World Verification

UL Energy Verified

Minimum Input Voltage

80V ac

Series

PPL36W

Energy Efficiency Level

VI

COO (Country of Origin):
CN
The Phihong 36W Desktop C18 Adapter which works with a AC input voltage ranges from 90 to 264VAC and AC input frequency ranges from 47 to 63Hz. It can be used in Consumer Electronics, Networking and other applications.

Spill proof case

Over current protection

Over voltage protection

DOE level VI efficiency compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy