Phihong 2.1 x 5.5 x 10 mm Power Adapter AC/DC Adapter IEC 65.04 W 12V dc Output, 5 A
- RS Stock No.:
- 204-7295
- Mfr. Part No.:
- PPL65U-120
- Manufacturer:
- Phihong
Subtotal (1 unit)*
€29.64
(exc. VAT)
€36.46
(inc. VAT)
- 45 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | €29.64 |
| 5 - 9 | €27.71 |
| 10 + | €25.79 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 204-7295
- Mfr. Part No.:
- PPL65U-120
- Manufacturer:
- Phihong
Select all | Attribute | Value |
|---|---|---|
| Brand | Phihong | |
| Product Type | AC/DC Adapter | |
| Sub Type | Power Adapter | |
| Plug Type | IEC | |
| Output Voltage | 12V dc | |
| Output Connector Type | 2.1 x 5.5 x 10 mm | |
| Power | 65.04W | |
| Cable Length | 2.5m | |
| Number of Outputs | 1 | |
| Adapter Current | 5A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 400°C | |
| Standards/Approvals | FCC Part 15 Class B, EN 55032/CISPR 32 Class B, IEC 62368-1, cULus 62368-1, CAN ICES-003(B)/NMB-003(B) | |
| Length | 115mm | |
| Depth | 38mm | |
| Width | 53mm | |
| Better World Verification | UL Energy Verified | |
| Better World Product | Yes | |
| Maximum Input Voltage | 264V ac | |
| Series | PPL65U | |
| Minimum Input Voltage | 80V ac | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand Phihong | ||
Product Type AC/DC Adapter | ||
Sub Type Power Adapter | ||
Plug Type IEC | ||
Output Voltage 12V dc | ||
Output Connector Type 2.1 x 5.5 x 10 mm | ||
Power 65.04W | ||
Cable Length 2.5m | ||
Number of Outputs 1 | ||
Adapter Current 5A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 400°C | ||
Standards/Approvals FCC Part 15 Class B, EN 55032/CISPR 32 Class B, IEC 62368-1, cULus 62368-1, CAN ICES-003(B)/NMB-003(B) | ||
Length 115mm | ||
Depth 38mm | ||
Width 53mm | ||
Better World Verification UL Energy Verified | ||
Better World Product Yes | ||
Maximum Input Voltage 264V ac | ||
Series PPL65U | ||
Minimum Input Voltage 80V ac | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- CN
Related links
- Phihong 5 Output 2.1 x 5.5 x 10 mm Power Adapter AC/DC Adapter IEC 84 W 12V dc Output, 7 A
- Phihong 5 Output 2.1 x 5.5 x 10 mm Power Adapter AC/DC Adapter IEC 60 W 12V dc Output, 5 A
- Phihong 5 Output Power Adapter AC/DC Adapter IEC 65.04 W 24V dc Output, 2.71 A
- Phihong 5 Output 2.1 x 5.5 x 10 mm Power Adapter AC/DC Adapter IEC 15 W 5V dc Output, 3 A
- Phihong 5 Output 2.1 x 5.5 x 10 mm Power Adapter AC/DC Adapter IEC 25 W 5V dc Output, 5 A
- Phihong 2.1 x 5.5 x 10 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 12 W 12V dc Output, 1 A
- Phihong 2.1 x 5.5 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 20 W 12V dc Output, 1.67 A
- Phihong 2.1 x 5.5 x 9.5 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 5 W 5V dc Output, 1 A
