Phihong 5 Output Power Adapter AC/DC Adapter IEC 158.4 W 48V dc Output, 3.3 A
- RS Stock No.:
- 204-7302
- Mfr. Part No.:
- PPL160U-480
- Manufacturer:
- Phihong
Subtotal (1 unit)*
€71.97
(exc. VAT)
€88.52
(inc. VAT)
- 9 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | €71.97 |
| 5 - 9 | €67.30 |
| 10 + | €62.62 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 204-7302
- Mfr. Part No.:
- PPL160U-480
- Manufacturer:
- Phihong
Select all | Attribute | Value |
|---|---|---|
| Brand | Phihong | |
| Product Type | AC/DC Adapter | |
| Sub Type | Power Adapter | |
| Plug Type | IEC | |
| Output Voltage | 48V dc | |
| Power | 158.4W | |
| Cable Length | 1.5m | |
| Number of Outputs | 5 | |
| Adapter Current | 3.3A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Depth | 42mm | |
| Length | 175.2mm | |
| Standards/Approvals | UL, CE, IEC 61000 | |
| Width | 74mm | |
| Better World Verification | UL Energy Verified | |
| Maximum Input Voltage | 264V ac | |
| Better World Product | Yes | |
| Efficiency | 93.9% | |
| Minimum Input Voltage | 90V ac | |
| Series | PPL16U | |
| Select all | ||
|---|---|---|
Brand Phihong | ||
Product Type AC/DC Adapter | ||
Sub Type Power Adapter | ||
Plug Type IEC | ||
Output Voltage 48V dc | ||
Power 158.4W | ||
Cable Length 1.5m | ||
Number of Outputs 5 | ||
Adapter Current 3.3A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Depth 42mm | ||
Length 175.2mm | ||
Standards/Approvals UL, CE, IEC 61000 | ||
Width 74mm | ||
Better World Verification UL Energy Verified | ||
Maximum Input Voltage 264V ac | ||
Better World Product Yes | ||
Efficiency 93.9% | ||
Minimum Input Voltage 90V ac | ||
Series PPL16U | ||
- COO (Country of Origin):
- CN
Related links
- Phihong 5 Output Power Adapter AC/DC Adapter IEC 158.4 W 24V dc Output, 6.6 A
- Phihong 5 Output Power Adapter AC/DC Adapter IEC 200.16 W 48V dc Output, 4.17 A
- Phihong 5 Output Power Adapter AC/DC Adapter IEC 65.3 W 48V dc Output, 1.36 A
- Phihong 5 Output Power Adapter AC/DC Adapter IEC 300 W 48V dc Output, 6.25 A
- Phihong 5 Output 4 Pin DIN Connector Power Adapter AC/DC Adapter IEC 150 W 12V dc Output, 12.5 A
- Phihong 5 Output Power Adapter AC/DC Adapter IEC 19.2 W 12V dc Output, 1.6 A
- Phihong 5 Output Power Adapter AC/DC Adapter IEC 300 W 24V dc Output, 12.5 A
- Phihong 5 Output Power Adapter AC/DC Adapter IEC 249.6 W 24V dc Output, 10.4 A
