RS PRO USB Type C AC/DC Adapter AC/DC Adapter 2-Pin (EU) 15 W 5V dc Output, 3 A

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€14.57

(exc. VAT)

€17.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 699 unit(s) shipping from 23 November 2026
  • Plus 216 unit(s) shipping from 27 November 2026
  • Plus 174 unit(s) shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€14.57-
5 - 9€14.142%
10 - 24€13.696%
25 - 49€13.268%
50 +€12.8212%

*price indicative

RS Stock No.:
206-4924
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

AC/DC Adapter

Product Type

AC/DC Adapter

Plug Type

2-Pin (EU)

Output Voltage

5V dc

Power

15W

Output Connector Type

USB Type C

Cable Length

1.5m

Number of Outputs

1

Adapter Current

3A

Regulated/Unregulated

Regulated

Minimum Operating Temperature

-10°C

Input Connector Type

EU Plug

Maximum Operating Temperature

40°C

Standards/Approvals

CE, UL

Width

30mm

Depth

56mm

Length

73mm

Maximum Input Voltage

240V ac

Efficiency

82.1%

Energy Efficiency Level

VI

Series

RS PRO

Minimum Input Voltage

90V ac

COO (Country of Origin):
CN

RS PRO USB C AC / DC Adapter and Plug-in Power Supply


Introducing the RS PRO USB Plug-in Power Supply a high-quality, low-cost switching plug-in power supply unit suitable for generic use. The power supply comes with a European 2 Pin Plug and a USB C output connector, making this a multi-use supply that can be used in a wide range of applications and features an overload and circuit proof function for additional protection. This RS PRO power supply is cost-effective, highly reliable and designed for use in multiple countries, making it the first choice for your needs.

Features and Benefits:


  • This cost-effective and reliable RS PRO plug-in power supply is a universal power supply suited to a wide range of applications, thanks to the convenient USB connector

  • The ultra-slim switching adapter offers double insulation for added protection, ErP Step 2 compliance and low standby power consumption

  • It comes with a European 2 Pin Plug and a USB C output connector

  • Equipped with overload and short circuit protection

  • Applications:


    Universal power adapters are very useful accessories that can be used for a wide range of PSU and battery charger applications and in a variety of environments. They often offer a multi-use or all in one solution to provide a convenient external power supply for the user and can often be used to power or charge electronic devices:

  • Single-board computers and peripherals

  • Gaming machines

  • Network equipment

  • Point of Sale equipment

  • Telecommunications

  • Wireless communications

  • Tablets / Smartphones

  • Universal input voltage of 90VAC to 264VAC

    Output current rating is 3A

    15W power rating

    Two-pin Euro Plug style casing

    Lightweight and portable with a low profile, compact design of 56mm x 27mm x 73mm

    1.5m cable length

    Class II double insulation - the DC output wires are isolated from the AC input

    Low standby power consumption of just 0.075 W

    Overload and short circuit protection

    Meets the EU CoC Tier 2 efficiency standard and Energy Star DOE (Department of Energy) VI specifications

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy