RS PRO Micro USB Type B AC/DC Adapter AC/DC Adapter 2-Pin (EU) 12 W 5V dc Output, 2.4 A

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€11.66

(exc. VAT)

€14.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 292 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€11.66-
5 - 9€11.322%
10 - 24€10.975%
25 - 49€10.628%
50 +€10.2612%

*price indicative

RS Stock No.:
206-4917
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

AC/DC Adapter

Product Type

AC/DC Adapter

Plug Type

2-Pin (EU)

Output Voltage

5V dc

Output Connector Type

Micro USB Type B

Power

12W

Cable Length

1.5m

Number of Outputs

1

Adapter Current

2.4A

Regulated/Unregulated

Regulated

Input Connector Type

EU Plug

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Length

76.4mm

Depth

33.7mm

Width

23mm

Standards/Approvals

UL, CE

Maximum Input Voltage

240V ac

Efficiency

80.6%

Energy Efficiency Level

VI

Series

RS PRO

Minimum Input Voltage

90V ac

COO (Country of Origin):
CN

RS PRO Micro USB B AC / DC Adapter and Plug-in Power Supply


Introducing the RS PRO USB Plug-in Power Supply a high-quality, low-cost switching plug-in power supply unit suitable for generic use. The power supply comes with a European 2 Pin Plug and a Micro USB B output connector, making this a multi-use supply that can be used in a wide range of applications and features an overload and circuit proof function for additional protection. This RS PRO power supply is cost-effective, highly reliable and designed for use in multiple countries, making it the first choice for your needs.

Features and Benefits:


  • This cost-effective and reliable RS PRO plug-in power supply is a universal power supply suited to a wide range of applications, thanks to the convenient USB connector

  • The ultra-slim switching adapter offers double insulation for added protection, ErP Step 2 compliance and low standby power consumption

  • It comes with a European 2 Pin Plug and a Micro USB B output connector

  • Equipped with overload and short circuit protection

  • Applications:


    Universal power adapters are very useful accessories that can be used for a wide range of PSU and battery charger applications and in a variety of environments. They often offer a multi-use or all in one solution to provide a convenient external power supply for the user and can often be used to power or charge electronic devices:

  • Single-board computers and peripherals

  • Gaming machines

  • Network equipment

  • Point of Sale equipment

  • Telecommunications

  • Wireless communications

  • Tablets / Smartphones

  • Output current rating is 2A

    Power rating is 10.5W

    90VAC to 264VAC universal voltage input

    Double insulated

    1.5 m USB cable

    Overload, short circuit protection

    Low standby power consumption

    Energy Star level V / ErP Step 2

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy