RS PRO 5 Output Power Adapter AC/DC Adapter 2-Pin (EU) 36 W 12V dc, 13.5 V dc, 15 V dc, 5 V dc, 6 V dc, 7.5 V dc, 9 V dc
- RS Stock No.:
- 206-4929
- Distrelec Article No.:
- 304-05-450
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€43.92
(exc. VAT)
€54.02
(inc. VAT)
In Stock
- Plus 113 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €43.92 | - |
| 5 - 9 | €42.60 | 3% |
| 10 - 24 | €41.28 | 6% |
| 25 - 49 | €39.97 | 8% |
| 50 + | €38.65 | 11% |
*price indicative
- RS Stock No.:
- 206-4929
- Distrelec Article No.:
- 304-05-450
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AC/DC Adapter | |
| Sub Type | Power Adapter | |
| Plug Type | 2-Pin (EU) | |
| Output Voltage | 12V dc, 13.5V dc, 15V dc, 5V dc, 6V dc, 7.5V dc, 9V dc | |
| Power | 36W | |
| Cable Length | 335mm | |
| Number of Outputs | 5 | |
| Adapter Current | 3A | |
| Input Connector Type | 2-Pin Euro Plug | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE, UL | |
| Width | 112mm | |
| Length | 335mm | |
| Depth | 52mm | |
| Efficiency | 87% | |
| Maximum Input Voltage | 264V ac | |
| Energy Efficiency Level | VI | |
| Minimum Input Voltage | 90V ac | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AC/DC Adapter | ||
Sub Type Power Adapter | ||
Plug Type 2-Pin (EU) | ||
Output Voltage 12V dc, 13.5V dc, 15V dc, 5V dc, 6V dc, 7.5V dc, 9V dc | ||
Power 36W | ||
Cable Length 335mm | ||
Number of Outputs 5 | ||
Adapter Current 3A | ||
Input Connector Type 2-Pin Euro Plug | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE, UL | ||
Width 112mm | ||
Length 335mm | ||
Depth 52mm | ||
Efficiency 87% | ||
Maximum Input Voltage 264V ac | ||
Energy Efficiency Level VI | ||
Minimum Input Voltage 90V ac | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO 36W AC / DC Universal Desktop Adapter and Plug-in Power Supply
Introducing the RS PRO Universal Desktop Plug-in Power Supply a high-quality, low-cost switching plug-in power supply unit suitable for universal use. The power supply comes with 6 interchangeable plug adapters, making this a multi-use supply that can be used in a wide range of applications and features an overload and circuit proof function for additional protection. This RS PRO power supply is cost-effective, highly reliable and designed for use in multiple countries, making it the first choice for your needs.
Features and Benefits:
Applications:
Universal power adapters are very useful accessories that can be used for a wide range of PSU and battery charger applications and in a variety of environments. They often offer a multi-use or all in one solution to provide a convenient external power supply for the user and can often be used to power or charge electronic devices:
7 var. output voltages possible are 5VDC, 6VDC, 7.5VDC, 9VDC, 12VDC, 13.5VDC, 15VDC
Output current ratings are 2.4A and 3A
Universal input voltage of 90VAC to 264VAC
6 DC connectors included- 3.5*1.35 ,5.5*2.1,5.5*2.5,2.35*0.7,4.0*1.7,2.5mono plug
Power rating ratings are 15W,18W, 22.5W, 27W, 36W, 32.5W, 36W
Double insulated
Small low profile package
Overload, short circuit protection
Low standby power consumption
Related links
- RS PRO 5 Output AC/DC Adapter 2-Pin (EU) 64.98 W 12V dc 15 V dc 20 V dc 9 V dc Output,
- RS PRO Multi-Choice Switched Mode Power Supply AC/DC Adapter EU 36 W 12V dc 15 V dc 6 V dc, 7.5 V
- Ansmann Interchangeable AC/DC Adapter AC/DC Adapter Type C 7.2 W 12V dc 4.5 V dc 6 V dc 9 V
- Ansmann Interchangeable AC/DC Adapter AC/DC Adapter Type C 18 W 12V dc 4.5 V dc 6 V dc 9 V
- Ansmann Interchangeable AC/DC Adapter AC/DC Adapter Type C 12 W 12V dc 4.5 V dc 6 V dc 9 V
- PeakTech AC/DC Adapter 27.7 W 12V dc 4.5 V dc 6 V dc 9 V dc Output, 1.5 A
- RS PRO Multi-Choice Switched Mode Power Supply AC/DC Adapter EU 12 W 12V dc 4.5 V dc 6 V dc
- RS PRO Interchangeable Switched Mode Power Supply AC/DC Adapter EU 18 W 12V dc 4.5 V dc 6 V dc, 7.5 V
