PeakTech AC/DC Adapter 27.7 W 12V dc, 3 V dc, 4.5 V dc, 5 V dc, 6 V dc, 7.5 V dc, 9 V dc Output, 1.5 A
- RS Stock No.:
- 283-6360
- Distrelec Article No.:
- 301-98-051
- Mfr. Part No.:
- P 3127 A
- Manufacturer:
- PeakTech
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.90
(exc. VAT)
€15.87
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | €12.90 |
| 5 - 9 | €12.51 |
| 10 - 24 | €12.13 |
| 25 - 49 | €11.74 |
| 50 + | €11.35 |
*price indicative
- RS Stock No.:
- 283-6360
- Distrelec Article No.:
- 301-98-051
- Mfr. Part No.:
- P 3127 A
- Manufacturer:
- PeakTech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PeakTech | |
| Product Type | AC/DC Adapter | |
| Output Voltage | 12V dc, 3V dc, 4.5V dc, 5V dc, 6V dc, 7.5V dc, 9V dc | |
| Power | 27.7W | |
| Adapter Current | 1.5A | |
| Select all | ||
|---|---|---|
Brand PeakTech | ||
Product Type AC/DC Adapter | ||
Output Voltage 12V dc, 3V dc, 4.5V dc, 5V dc, 6V dc, 7.5V dc, 9V dc | ||
Power 27.7W | ||
Adapter Current 1.5A | ||
- COO (Country of Origin):
- HK
The universal wall plug transformer is designed with the latest eco-friendly technology. It offers a wide range of line voltage from 100 - 240 V AC, with a maximum output current of 1500 mA and an output voltage of 3 - 12 V DC. This powerful unit is equipped with short circuit protection, automatic thermal, and overload cut off, ensuring safety and reliability.
Compact dimensions of 52 x 95 x 73 mm
Lightweight design weighing only 140 g
Related links
- Ansmann Interchangeable AC/DC Adapter AC/DC Adapter Type C 18 W 12V dc 4.5 V dc 6 V dc 9 V
- Ansmann Interchangeable AC/DC Adapter AC/DC Adapter Type C 7.2 W 12V dc 4.5 V dc 6 V dc 9 V
- Ansmann Interchangeable AC/DC Adapter AC/DC Adapter Type C 12 W 12V dc 4.5 V dc 6 V dc 9 V
- RS PRO Multi-Choice Switched Mode Power Supply AC/DC Adapter EU 12 W 12V dc 4.5 V dc 6 V dc
- RS PRO Interchangeable Switched Mode Power Supply AC/DC Adapter EU 18 W 12V dc 4.5 V dc 6 V dc, 7.5 V
- RS PRO Multi-Choice Switched Mode Power Supply AC/DC Adapter UK 7.2 W 12V dc 4.5 V dc 6 V dc, 7.5 V
- RS PRO 5 Output Power Adapter AC/DC Adapter 2-Pin (EU) 36 W 12V dc 15 V dc 6 V dc 9 V dc
- RS PRO Interchangeable Switched Mode Power Supply AC/DC Adapter C14 7.2 W 12V dc 4.5 V dc 6 V dc, 7.5
