Mascot AC/DC Adapter Type C 230V ac Output 300 mA, 5 V
- RS Stock No.:
- 218-4633
- Mfr. Part No.:
- 8513-5/12
- Manufacturer:
- Mascot
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€54.68
(exc. VAT)
€67.26
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €54.68 |
| 5 - 9 | €53.04 |
| 10 - 24 | €51.41 |
| 25 - 49 | €49.76 |
| 50 + | €48.13 |
*price indicative
- RS Stock No.:
- 218-4633
- Mfr. Part No.:
- 8513-5/12
- Manufacturer:
- Mascot
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Product Type | AC/DC Adapter | |
| Plug Type | Type C | |
| Maximum Output Current | 300mA | |
| Overall Length | 95mm | |
| Input Connector Type | EU Plug | |
| Maximum Operating Temperature | 40°C | |
| Overall Width | 51mm | |
| Standards/Approvals | EN 60601-1-2 | |
| Maximum Input Voltage | 230V ac | |
| Series | 8513 | |
| Minimum Output Voltage | 5V | |
| Overall Depth | 57mm | |
| Minimum Input Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Product Type AC/DC Adapter | ||
Plug Type Type C | ||
Maximum Output Current 300mA | ||
Overall Length 95mm | ||
Input Connector Type EU Plug | ||
Maximum Operating Temperature 40°C | ||
Overall Width 51mm | ||
Standards/Approvals EN 60601-1-2 | ||
Maximum Input Voltage 230V ac | ||
Series 8513 | ||
Minimum Output Voltage 5V | ||
Overall Depth 57mm | ||
Minimum Input Voltage 230V ac | ||
AC / DC adapters adjustable between 5 and 12 Vdc
Plug-in adapters delivering a stabilised voltage output continuously adjustable between 5 and 12 V dc model
Output: for 5 V dc → 12 V dc, current of 200 → 300 mA;
The type 1 model output has a connector with a 2.1 mm internal diameter and a 5.5 mm external diameter.
The polarity is positive inside the output connector.
Stepless adjustable output voltage 5-12 VDC
Thermal fuse in transformer and thermal protection in the regulator
Exchangeable output plugs
Note
Not suitable for industrial use
Standards
EN 60950
Related links
- Mascot AC/DC Adapter EU 230V ac Output 5 A, 13.2 V dc
- Mascot AC/DC Adapter Type C 230V ac Output 833 mA, 12 V dc
- Mascot AC/DC Adapter Type C 230V ac Output 540 mA, 12 V dc
- Mascot AC/DC Adapter Type C 230V ac Output 1.1 A, 9 V dc
- Mascot AC/DC Adapter Type C 230V ac Output 310 mA, 24 V ac
- Mascot AC/DC Adapter Type C 230V ac Output 500 mA, 24 V ac
- Mascot AC/DC Adapter Type C 230V ac Output 340 mA, 9 V ac
- Mascot AC/DC Adapter Type C 230V ac Output 416 mA, 24 V dc
