Mascot AC/DC Adapter Type G 230V ac Output 540 mA, 12 V dc
- RS Stock No.:
- 224-3827
- Mfr. Part No.:
- 8511000165
- Manufacturer:
- Mascot
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 224-3827
- Mfr. Part No.:
- 8511000165
- Manufacturer:
- Mascot
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Product Type | AC/DC Adapter | |
| Plug Type | Type G | |
| Maximum Output Current | 540mA | |
| Overall Length | 95mm | |
| Cable Length | 1.7m | |
| Input Connector Type | UK Plug | |
| Maximum Operating Temperature | 35°C | |
| Overall Width | 51mm | |
| Standards/Approvals | EN 60601-1-2 | |
| Maximum Input Voltage | 230V ac | |
| Minimum Output Voltage | 12V dc | |
| Minimum Input Voltage | 230V ac | |
| Series | 8511 | |
| Overall Depth | 57mm | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Product Type AC/DC Adapter | ||
Plug Type Type G | ||
Maximum Output Current 540mA | ||
Overall Length 95mm | ||
Cable Length 1.7m | ||
Input Connector Type UK Plug | ||
Maximum Operating Temperature 35°C | ||
Overall Width 51mm | ||
Standards/Approvals EN 60601-1-2 | ||
Maximum Input Voltage 230V ac | ||
Minimum Output Voltage 12V dc | ||
Minimum Input Voltage 230V ac | ||
Series 8511 | ||
Overall Depth 57mm | ||
- COO (Country of Origin):
- NO
3-Pin 13A, Unregulated & Regulated
Plugs directly into a standard 3 pin 13A mains socket
230V ac ±10% 50//60 Hz input
Regulated or unregulated output options
Regulated models have a continuously adjustable output voltage
Model 8713 (stk no. 224-3849) is medically approved to EN60601
Model 8717 (stk no. 363-5104) features a 'switch mode' secondary
1.7m (approx.) lead fitted with a 2.1mm power plug (centre + outside common)
Operating temperature -20 to +35°C
Note
For Industrial Use Only, not in scope of Regulation 2009/125
Unregulated adaptors will supply higher output voltages than specified when used at less than maximum load.
Unregulated adaptors will supply higher output voltages than specified when used at less than maximum load.
Related links
- Mascot AC/DC Adapter Type C 230V ac Output 540 mA, 12 V dc
- Mascot AC/DC Adapter Type G 230V ac Output 800 mA, 15 V dc
- Mascot AC/DC Adapter Type G 230V ac Output 800 mA, 9 V dc
- Mascot AC/DC Adapter Type C 230V ac Output 800 mA, 12 V dc
- Mascot AC/DC Adapter Type C 230V ac Output 833 mA, 12 V dc
- Mascot AC/DC Adapter AUS EU US/Japan 230V ac Output 800 mA, 12 V dc
- Mascot AC/DC Adapter Type C 243.8V ac Output 1.1 A, 12 V ac
- Mascot AC/DC Adapter Type C 230V ac Output 300 mA, 5 V
