SCS 5 Output AC/DC Adapter AC/DC Adapter UK, US 5V dc Output, 1 A
- RS Stock No.:
- 232-5552
- Mfr. Part No.:
- 770756
- Manufacturer:
- SCS
Subtotal (1 unit)*
€56.17
(exc. VAT)
€69.09
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.17 |
*price indicative
- RS Stock No.:
- 232-5552
- Mfr. Part No.:
- 770756
- Manufacturer:
- SCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCS | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC/DC Adapter | |
| Plug Type | UK, US | |
| Output Voltage | 5V dc | |
| Cable Length | 6ft | |
| Number of Outputs | 5 | |
| Adapter Current | 1A | |
| Regulated/Unregulated | Regulated | |
| Minimum Operating Temperature | -73°C | |
| Maximum Operating Temperature | 204°C | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 240V ac | |
| Series | 7707 | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand SCS | ||
Product Type AC/DC Adapter | ||
Sub Type AC/DC Adapter | ||
Plug Type UK, US | ||
Output Voltage 5V dc | ||
Cable Length 6ft | ||
Number of Outputs 5 | ||
Adapter Current 1A | ||
Regulated/Unregulated Regulated | ||
Minimum Operating Temperature -73°C | ||
Maximum Operating Temperature 204°C | ||
Standards/Approvals No | ||
Maximum Input Voltage 240V ac | ||
Series 7707 | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- US
The SCS designed for use with the Dual Combination Tester (sold separately) that is used to determine if an operators wrist straps and ESD footwear will function correctly. This 100-240VAC power adapter with interchangeable plugs works with standard electrical systems
100-240VAC power adapter with interchangeable plugs
Compatible with SCS EM Eye – ESD Event Meter
Related links
- SCS 5 Output Mini DIN Connector AC/DC Adapter AC/DC Adapter 3-Pin (Global) 10 W 24V dc Output, 1.5 A
- Unifive 5 Output AC/DC Adapter AC/DC Adapter IEC 24 W 24V dc Output, 1 A
- Unifive 5 Output AC/DC Adapter AC/DC Adapter IEC 12 W 5V dc Output, 2 A
- Unifive 5 Output AC/DC Adapter AC/DC Adapter IEC 45 W 12V dc Output, 3.8 A
- Unifive 5 Output AC/DC Adapter AC/DC Adapter IEC 24 W 12V dc Output, 2 A
- Unifive 5 Output AC/DC Adapter AC/DC Adapter IEC 18 W 12V dc Output, 1.5 A
- Unifive 5 Output AC/DC Adapter AC/DC Adapter IEC 36 W 12V dc Output, 3 A
- Unifive 5 Output AC/DC Adapter AC/DC Adapter IEC 12 W 24V dc Output, 500 mA
