Friwo AC/DC Adapter Australia, EU, UK, US 15 W 5V dc Output, 3 A
- RS Stock No.:
- 240-4018
- Mfr. Part No.:
- EDV1960565RS
- Manufacturer:
- Friwo
Subtotal (1 unit)*
€40.90
(exc. VAT)
€50.31
(inc. VAT)
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.90 |
*price indicative
- RS Stock No.:
- 240-4018
- Mfr. Part No.:
- EDV1960565RS
- Manufacturer:
- Friwo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Friwo | |
| Product Type | AC/DC Adapter | |
| Plug Type | Australia, EU, UK, US | |
| Output Voltage | 5V dc | |
| Power | 15W | |
| Adapter Current | 3A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ES60601-1, IEC62368-1, IEC60601-1, UL62368-1 | |
| Maximum Input Voltage | 240V ac | |
| Efficiency | 81.39% | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand Friwo | ||
Product Type AC/DC Adapter | ||
Plug Type Australia, EU, UK, US | ||
Output Voltage 5V dc | ||
Power 15W | ||
Adapter Current 3A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ES60601-1, IEC62368-1, IEC60601-1, UL62368-1 | ||
Maximum Input Voltage 240V ac | ||
Efficiency 81.39% | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- VN
The Friwo NEO 15 W interchangeable switch mode power supply comes with 7 Output DC Connectors. The 100-240V AC input power supply having nominal output voltage and current of 5 V DC and 3 A.
Average efficiency is greater than 81.39%
Leakage current is up to 10μA
Related links
- Friwo AC/DC Adapter Australia UK 3 A
- Friwo AC/DC Adapter Australia UK 5 A
- Friwo AC/DC Adapter Australia UK 1.4 A
- RS PRO Centre EU US 15 W 5V dc Output, 3 A
- Friwo AC/DC Adapter US EU 2 A
- RS PRO Type C USB AC/DC Adapter Australia UK 0.6 A
- Friwo Plug Adapter Australia UK 5 A
- Friwo AC/DC Adapter Australia UK 1 A
