Friwo AC/DC Adapter Australia, EU, UK, US 12 W 12V dc Output, 1 A
- RS Stock No.:
- 240-4029
- Mfr. Part No.:
- EDV1960973RS
- Manufacturer:
- Friwo
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€33.11
(exc. VAT)
€40.73
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €33.11 |
| 5 - 9 | €32.12 |
| 10 - 24 | €31.14 |
| 25 - 49 | €30.12 |
| 50 + | €29.14 |
*price indicative
- RS Stock No.:
- 240-4029
- Mfr. Part No.:
- EDV1960973RS
- Manufacturer:
- Friwo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Friwo | |
| Product Type | AC/DC Adapter | |
| Plug Type | Australia, EU, UK, US | |
| Output Voltage | 12V dc | |
| Power | 12W | |
| Minimum Operating Temperature | 0°C | |
| Adapter Current | 1A | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | ES60601-1, IEC60601-1, IEC62368-1, UL62368-1 | |
| Efficiency | 82.96% | |
| Maximum Input Voltage | 240V ac | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand Friwo | ||
Product Type AC/DC Adapter | ||
Plug Type Australia, EU, UK, US | ||
Output Voltage 12V dc | ||
Power 12W | ||
Minimum Operating Temperature 0°C | ||
Adapter Current 1A | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals ES60601-1, IEC60601-1, IEC62368-1, UL62368-1 | ||
Efficiency 82.96% | ||
Maximum Input Voltage 240V ac | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- VN
The Friwo NEO 12 W interchangeable switch mode power supply comes with 7 Output DC Connectors. The 100-240V AC input power supply having nominal output voltage and current of 12 V DC and 1 A.
Average efficiency is greater than 82.96%
Leakage current is up to 10μA
Related links
- Friwo AC/DC Adapter Australia UK 2.5 A
- Friwo AC/DC Adapter Australia UK 1.5 A
- Friwo AC/DC Adapter Australia UK 500 mA
- Friwo AC/DC Adapter Australia UK 600 mA
- Friwo AC/DC Adapter Australia UK 3 A
- Friwo Plug Adapter Australia UK 1 A
- RS PRO 2.5 x 5.5 Interchangeable AC-DC Power Adapter AC/DC Adapter Australia UK 2 A
- Ansmann Interchangeable AC/DC Adapter AC/DC Adapter Australia UK 3 V dc 5 V dc
