Friwo AC/DC Adapter Australia, EU, UK, US 18 W 24V dc Output, 750 mA
- RS Stock No.:
- 240-4020
- Mfr. Part No.:
- EDV1960567RS
- Manufacturer:
- Friwo
Subtotal (1 unit)*
€40.90
(exc. VAT)
€50.31
(inc. VAT)
In Stock
- Plus 86 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.90 |
*price indicative
- RS Stock No.:
- 240-4020
- Mfr. Part No.:
- EDV1960567RS
- Manufacturer:
- Friwo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Friwo | |
| Product Type | AC/DC Adapter | |
| Plug Type | Australia, EU, UK, US | |
| Output Voltage | 24V dc | |
| Power | 18W | |
| Adapter Current | 750mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC60601-1, ES60601-1, UL62368-1, IEC62368-1 | |
| Efficiency | 85% | |
| Maximum Input Voltage | 240V ac | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand Friwo | ||
Product Type AC/DC Adapter | ||
Plug Type Australia, EU, UK, US | ||
Output Voltage 24V dc | ||
Power 18W | ||
Adapter Current 750mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC60601-1, ES60601-1, UL62368-1, IEC62368-1 | ||
Efficiency 85% | ||
Maximum Input Voltage 240V ac | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- VN
The Friwo NEO 18 W interchangeable switch mode power supply comes with 7 Output DC Connectors. The 100-240V AC input power supply having nominal output voltage and current of 24 V DC and 750 mA.
Average efficiency is greater than 85.00%
Leakage current is up to 10μA
Related links
- Friwo Plug Adapter Australia UK 750 mA
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 18 W 24V dc Output, 750 mA
- Friwo AC/DC Adapter Australia UK 1.5 A
- Friwo AC/DC Adapter Australia UK 500 mA
- Friwo AC/DC Adapter Australia UK 500 mA
- Friwo AC/DC Adapter Australia UK 1.25 A
- Friwo AC/DC Adapter Australia UK 600 mA
- Friwo AC/DC Adapter Australia UK 3 A
