Friwo Plug Adapter Australia, EU, UK, US 12 W 12V dc Output, 1 A
- RS Stock No.:
- 240-4015
- Mfr. Part No.:
- EDV1960563RS
- Manufacturer:
- Friwo
Subtotal (1 unit)*
€29.00
(exc. VAT)
€35.67
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.00 |
*price indicative
- RS Stock No.:
- 240-4015
- Mfr. Part No.:
- EDV1960563RS
- Manufacturer:
- Friwo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Friwo | |
| Product Type | Plug Adapter | |
| Plug Type | Australia, EU, UK, US | |
| Output Voltage | 12V dc | |
| Power | 12W | |
| Adapter Current | 1A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | ES60601-1, UL62368-1, IEC62368-1, IEC60601-1 | |
| Efficiency | 82.96% | |
| Maximum Input Voltage | 240V ac | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand Friwo | ||
Product Type Plug Adapter | ||
Plug Type Australia, EU, UK, US | ||
Output Voltage 12V dc | ||
Power 12W | ||
Adapter Current 1A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals ES60601-1, UL62368-1, IEC62368-1, IEC60601-1 | ||
Efficiency 82.96% | ||
Maximum Input Voltage 240V ac | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- VN
The Friwo NEO 12 W interchangeable switch mode power supply comes with 7 Output DC Connectors. The 100-240V AC input power supply having nominal output voltage and current of 12 V DC and 1 A.
Average efficiency is greater than 82.96%
Leakage current is up to 10μA
