RS PRO 2.5 x 5.5 x 11 mm Barrel Plug AC/DC Adapter AC/DC Adapter 36 W 12V dc Output, 1 A

Get a bulk buy discount

Add 5 more to save €4.45

View bulk pricing options

Subtotal (1 unit)*

€29.73

(exc. VAT)

€36.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 142 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€29.73-
5 - 9€28.84€4.45
10 - 24€27.95€17.80
25 - 49€27.05€67.00
50 +€26.17€178.00

*price indicative

RS Stock No.:
255-2117
Distrelec Article No.:
304-04-611
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

AC/DC Adapter

Sub Type

AC/DC Adapter

Output Voltage

12V dc

Output Connector Type

2.5 x 5.5 x 11 mm Barrel Plug

Power

36W

Cable Length

1.5m

Number of Outputs

1

Minimum Operating Temperature

-20°C

Input Connector Type

2-Wire C8

Adapter Current

1A

Maximum Operating Temperature

40°C

Depth

33mm

Length

99mm

Standards/Approvals

IEC/EN/UL62368-1, AS/NZS 62368.1. ANSI/AAMI ES60601-1:2012

Width

50mm

Efficiency

87.4%

Maximum Input Voltage

240V ac

Series

RS PRO

Minimum Input Voltage

240V

Load Regulation

±5 %

Energy Efficiency Level

VI

COO (Country of Origin):
CN

RS PRO Desktop Power Supply


Don't settle for sub-par power supplies! Choose RS PRO's high-quality AC/DC adapters for a secure and reliable source of power. With 36 W continuous output and switch-mode technology, your devices will stay powered even when you need to upgrade or replace the desktop power supply. Plus, with a 2.5 x 5.5 x 11 mm barrel plug and generous cable length, you'll be able to use your adapter in different locations. Get the power you need now with RS PRO's AC/DC adapters.

Why Would You Need an RS PRO Desktop Power Supply?


Our power supplies are made with high-quality components and offer excellent protection and services. These devices are perfect as a main power source in desktop applications or as a secondary backup power supply that you can store away in your carry case until it's required.

Features & Benefits


  • Power Brick Adapter

  • Cable Length: 1500 mm

  • 2-Wire C8

  • Universal Input 100∼240VAC 50/60Hz

  • OVP, OCP, OTP & Short Circuit Protection

  • 2.5 x 5.5 x 11 mm Barrel Plug

  • Level VI efficiency

  • Why RS PRO?


    RS PRO offers a selection of AC/DC adapters with variants in output voltage, output current and input connectors. Browse our offer using the improved filters to find your ideal solution.

    Note


    Power leads not included in the offer. Please see the essential accessories for a selection of compatible leads.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy