Mascot AC-DC Power Adapter AC/DC Adapter 2-Pin (IEC) 120 W 36V dc Output, 3.3 A
- RS Stock No.:
- 257-9471
- Distrelec Article No.:
- 302-75-050
- Mfr. Part No.:
- 3820365000
- Manufacturer:
- Mascot
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€112.26
(exc. VAT)
€138.08
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €112.26 | - |
| 5 - 9 | €108.89 | 3% |
| 10 - 24 | €105.52 | 6% |
| 25 - 49 | €102.15 | 9% |
| 50 + | €98.78 | 12% |
*price indicative
- RS Stock No.:
- 257-9471
- Distrelec Article No.:
- 302-75-050
- Mfr. Part No.:
- 3820365000
- Manufacturer:
- Mascot
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Sub Type | AC-DC Power Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | 2-Pin (IEC) | |
| Output Voltage | 36V dc | |
| Power | 120W | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | -20°C | |
| Adapter Current | 3.3A | |
| Maximum Operating Temperature | 40°C | |
| Width | 73mm | |
| Standards/Approvals | UL Approved, EN 606011 ed. .1 EMC: EN 606011 ed. 4 | |
| Length | 172.5mm | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 91% | |
| Energy Efficiency Level | VI | |
| Minimum Input Voltage | 90V ac | |
| Load Regulation | 1 % | |
| Series | 3820 | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Sub Type AC-DC Power Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type 2-Pin (IEC) | ||
Output Voltage 36V dc | ||
Power 120W | ||
Number of Outputs 1 | ||
Minimum Operating Temperature -20°C | ||
Adapter Current 3.3A | ||
Maximum Operating Temperature 40°C | ||
Width 73mm | ||
Standards/Approvals UL Approved, EN 606011 ed. .1 EMC: EN 606011 ed. 4 | ||
Length 172.5mm | ||
Maximum Input Voltage 264V ac | ||
Efficiency 91% | ||
Energy Efficiency Level VI | ||
Minimum Input Voltage 90V ac | ||
Load Regulation 1 % | ||
Series 3820 | ||
- COO (Country of Origin):
- CN
The Mascot 120 watt power supply adapter with an universal input voltage of 90 to 264 V ac and output of 36 V, 3.33 A. It is having an exchangeable DC plugs.
Medically certified
Fixed output voltages
Short circuit proof
ECO-design compliance:
CoC Tier 2, DoE level VI, CEC, MEPS
Related links
- Mascot AC-DC Power Adapter AC/DC Adapter 2-Pin (IEC) 120 W 48V dc Output, 2.5 A
- Mascot AC-DC Power Adapter AC/DC Adapter 2-Pin (IEC) 180 W 36V dc Output, 75 A
- Mascot AC-DC Power Adapter AC/DC Adapter 2-Pin (IEC) 180 W 12V dc Output, 75 A
- Mascot AC-DC Power Adapter AC/DC Adapter 2-Pin (IEC) 180 W 48V dc Output, 75 A
- Mascot AC/DC Adapter 2-Pin (IEC) 40 W 24V dc Output, 1.6 A
- Mascot AC/DC Adapter 2-Pin (IEC) 230V ac Output 3 A, 9 V dc
- Mascot AC/DC Adapter 2-Pin (IEC) 40 W 12V dc Output, 3 A
- Mascot Exchangeable DC Plugs AC-DC Power Adapter AC/DC Adapter 2-Pin (IEC) 180 W 24V dc Output, 75 A
