Mascot AC/DC Adapter 2-Pin (IEC) 40 W 12V dc Output, 3 A
- RS Stock No.:
- 423-7919
- Mfr. Part No.:
- 9921000055
- Manufacturer:
- Mascot
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 423-7919
- Mfr. Part No.:
- 9921000055
- Manufacturer:
- Mascot
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Product Type | AC/DC Adapter | |
| Plug Type | 2-Pin (IEC) | |
| Output Voltage | 12V dc | |
| Power | 40W | |
| Cable Length | 1.8m | |
| Number of Outputs | 1 | |
| Input Connector Type | IEC 320 | |
| Adapter Current | 3A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +40°C | |
| Length | 107mm | |
| Depth | 36.5mm | |
| Width | 67mm | |
| Efficiency | 85% | |
| Load Regulation | ±1 % | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Product Type AC/DC Adapter | ||
Plug Type 2-Pin (IEC) | ||
Output Voltage 12V dc | ||
Power 40W | ||
Cable Length 1.8m | ||
Number of Outputs 1 | ||
Input Connector Type IEC 320 | ||
Adapter Current 3A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +40°C | ||
Length 107mm | ||
Depth 36.5mm | ||
Width 67mm | ||
Efficiency 85% | ||
Load Regulation ±1 % | ||
- COO (Country of Origin):
- NO
Mascot 9W to 60W Medical Approved Single Output Switch Mode Desktop Power Supply
Medically approved (EN 60601) external switch mode power supplies
High efficiency
Fully regulated output
Over voltage and short circuit protection
Isolation 4kV input/output
EMC immunity to EN 50082-1, medical EN 60601-1-2
1.8m (approx.) output lead with polarity inverter
2-pin or 3-pin IEC320 input connection
Note
Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
Approvals
UL recognised component for Canada and US (12 & 24V only)
Standards
EN 60950 EN 60601 (UL 2601-1)
Supplied with
2 loose connectors with snap-lock feature, allowing 4 connection options, 2.1x5.5x12mm and 2.5x5.5x12mm female co-ax plugs.
Related links
- Mascot AC/DC Adapter 2-Pin (IEC) 40 W 24V dc Output, 1.6 A
- Mascot AC-DC Power Adapter AC/DC Adapter 2-Pin (IEC) 180 W 12V dc Output, 75 A
- Mascot AC/DC Adapter 2-Pin (IEC) 230V ac Output 3 A, 9 V dc
- Mascot AC-DC Power Adapter AC/DC Adapter 2-Pin (IEC) 120 W 36V dc Output, 3.3 A
- Mascot AC-DC Power Adapter AC/DC Adapter 2-Pin (IEC) 180 W 36V dc Output, 75 A
- Mascot AC-DC Power Adapter AC/DC Adapter 2-Pin (IEC) 180 W 48V dc Output, 75 A
- Mascot AC-DC Power Adapter AC/DC Adapter 2-Pin (IEC) 120 W 48V dc Output, 2.5 A
- Mascot Interchangeable AC-DC Converter Power Supplies AC/DC Adapter 2-Pin (IEC) 28 W 15V dc Output, 1.86 A
