LED2WORK M12 Socket (4 Pin) Power Supply Plug In Power Supply EU-UK Adapter 36 W 24V dc Output, 1.5 A
- RS Stock No.:
- 268-0683
- Mfr. Part No.:
- 210100-03
- Manufacturer:
- LED2WORK
Subtotal (1 unit)*
€36.06
(exc. VAT)
€44.35
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
- Plus 23 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.06 |
*price indicative
- RS Stock No.:
- 268-0683
- Mfr. Part No.:
- 210100-03
- Manufacturer:
- LED2WORK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LED2WORK | |
| Sub Type | Power Supply | |
| Product Type | Plug In Power Supply | |
| Plug Type | EU-UK Adapter | |
| Output Voltage | 24V dc | |
| Power | 36W | |
| Output Connector Type | M12 Socket (4 Pin) | |
| Cable Length | 1.8m | |
| Minimum Operating Temperature | 0°C | |
| Adapter Current | 1.5A | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL/cUL+TÜV EN+EN CB IEC 62368-1, UKCA, FCC, CE | |
| Length | 73.6mm | |
| Maximum Input Voltage | 240V ac | |
| Efficiency | 87.4% | |
| Series | 210100 | |
| Minimum Input Voltage | 110V ac | |
| Select all | ||
|---|---|---|
Brand LED2WORK | ||
Sub Type Power Supply | ||
Product Type Plug In Power Supply | ||
Plug Type EU-UK Adapter | ||
Output Voltage 24V dc | ||
Power 36W | ||
Output Connector Type M12 Socket (4 Pin) | ||
Cable Length 1.8m | ||
Minimum Operating Temperature 0°C | ||
Adapter Current 1.5A | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL/cUL+TÜV EN+EN CB IEC 62368-1, UKCA, FCC, CE | ||
Length 73.6mm | ||
Maximum Input Voltage 240V ac | ||
Efficiency 87.4% | ||
Series 210100 | ||
Minimum Input Voltage 110V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The LED2WORK plug-in power supply with EURO plug and M12-A socket. It has IP20 degree of protection 1.8 m cable length. The power pack can be used in conjunction with PWM dimmers available from LED2WORK GmbH.
208
Ambient temperature 0 to +40°C
Humidity in use 20 to 90%
Dimensions (mm) 73.6 x 42.8 x 32.5
Related links
- LED2WORK M12 Socket (4 Pin) 2.5 A
- RS PRO 2.1 x 5.5 x 12 mm AC-DC Converter Power Supplies AC/DC Adapter 36 W 24V dc Output, 1.5 A
- EOS 2.54 x 5.54 x 9.5 mm Centre Positive - Right Angle Jack AC-DC Converter Power Supplies AC/DC Adapter 36 W 24V dc
- RS PRO 2.1 mm DC Power Connector Power Supply AC/DC Adapter UK 36 W 24V dc Output, 1.5 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type G 36 W 24V dc Output, 1.5 A
- EOS 2.54 x 5.49 mm Centre Positive Switched Mode Power Supply AC/DC Adapter 3 Pin 36 W 24V dc Output, 1.5 A
- Phihong 5 Output Power Adapter AC/DC Adapter IEC 36 W 24V dc Output, 1.5 A
- XP Power DC Jack Power Adapter AC/DC Adapter IEC 36 W 24V dc Output, 1.5 A
