RS PRO 2.1 mm DC Power Connector Power Supply AC/DC Adapter UK 36 W 24V dc Output, 1.5 A

Subtotal (1 unit)*

€21.82

(exc. VAT)

€26.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from 09 November 2026
  • Plus 100 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.82

*price indicative

RS Stock No.:
304-008
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

AC/DC Adapter

Sub Type

Power Supply

Plug Type

UK

Output Voltage

24V dc

Power

36W

Output Connector Type

2.1 mm DC Power Connector

Cable Length

1.5m

Number of Outputs

1

Adapter Current

1.5A

Input Connector Type

UK Plug

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Length

96.8mm

Standards/Approvals

UKCA, CE

Width

45mm

Depth

34.3mm

Maximum Input Voltage

264V ac

Efficiency

87%

Load Regulation

±5 %

Energy Efficiency Level

VI

Minimum Input Voltage

90V ac

Series

RS PRO

COO (Country of Origin):
CN

RS PRO AC/DC Adapter, UK Pin Plug, 36 W


The RS PRO AC/DC Adapter is a reliable power supply solution designed for various electronic devices. With a power rating of 36 W, it efficiently converts AC input to a stable 24 V DC output, making it ideal for powering equipment that requires consistent voltage. Its compact design and UK pin plug make it suitable for use in domestic and commercial environments.

Features and Benefits


UK Pin Plug: Ensures compatibility with UK power outlets, providing ease of use.

DOE Level VI Efficiency: Offers high energy efficiency, reducing power consumption and operational costs.

Over Current Protection: Safeguards connected devices from damage due to excessive current.

Short Circuit Protection: Prevents potential damage from electrical faults, enhancing safety.

RoHS Compliant: Meets environmental standards, ensuring minimal environmental impact.

1 Year Warranty: Provides peace of mind with reliable support and service.

EN62368 Approved: Complies with safety standards for audio, video, and IT equipment.

Applications


Consumer electronics

Office equipment

Industrial devices

Additional Information


Standards Met: CE EN62368-1, EN55032, EN55035, RoHS

MTBF: 50000 hours, indicating high reliability and long operational life

Energy Efficiency Level: VI, ensuring optimal performance and reduced energy waste

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy