RS PRO 2.1 x 5.5 mm Jack AC/DC Adapter Interchangeable 28.8 W 48V Output, 600 mA
- RS Stock No.:
- 270-7389
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €4.70
View bulk pricing optionsSubtotal (1 unit)*
€31.47
(exc. VAT)
€38.71
(inc. VAT)
In Stock
- Plus 52 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €31.47 | - |
| 5 - 9 | €30.53 | €4.70 |
| 10 - 24 | €29.58 | €18.90 |
| 25 - 49 | €28.65 | €70.50 |
| 50 + | €27.70 | €188.50 |
*price indicative
- RS Stock No.:
- 270-7389
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AC/DC Adapter | |
| Plug Type | Interchangeable | |
| Output Voltage | 48V | |
| Output Connector Type | 2.1 x 5.5 mm Jack | |
| Power | 28.8W | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Adapter Current | 600mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 54.97mm | |
| Standards/Approvals | IEC/EN/UL 62368-1 | |
| Length | 75.64mm | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 86.83% | |
| Minimum Input Voltage | 90V ac | |
| Energy Efficiency Level | VI | |
| Load Regulation | ±5 % | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AC/DC Adapter | ||
Plug Type Interchangeable | ||
Output Voltage 48V | ||
Output Connector Type 2.1 x 5.5 mm Jack | ||
Power 28.8W | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Adapter Current 600mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Width 54.97mm | ||
Standards/Approvals IEC/EN/UL 62368-1 | ||
Length 75.64mm | ||
Maximum Input Voltage 264V ac | ||
Efficiency 86.83% | ||
Minimum Input Voltage 90V ac | ||
Energy Efficiency Level VI | ||
Load Regulation ±5 % | ||
- COO (Country of Origin):
- CN
RS PRO AC/DC Adapter, 28.8W, 48V, 600 mA - Interchangeable
Power up your electronic device with this RS PRO AC/DC adapter. This interchangeable switched mode power supply is an essential component that enable the safe and efficient conversion of AC power from wall outlets into DC power suitable for a wide range of electronic devices.
Why Would You Choose an RS PRO AC/DC Adapter?
Our plug-in adapters are made with high-quality components and offer excellent protection and services. This device is perfect as a main power source in desktop applications or as a secondary backup power supply that you can store away in your carry case until it's required.
Features and Benefits
Specifications
Approvals
Applications
This adapter plays a crucial role in powering a wide range of consumer electronics, from smartphones to laptops, and is commonly used in various applications where DC voltage is required.
Related links
- RS PRO 2.1 x 5.5 mm Jack AC/DC Adapter Interchangeable 24 W 9V Output, 3 A
- RS PRO 2.1 x 5.5 mm Jack AC/DC Adapter Interchangeable 15 W 6V Output, 2.5 A
- RS PRO 2.1 x 5.5 mm Jack AC/DC Adapter Interchangeable 15 W 5V Output, 3 A
- RS PRO 2.1 x 5.5 mm Jack AC/DC Adapter Interchangeable 18 W 9V Output, 2 A
- RS PRO 2.1 x 5.5 mm Jack AC/DC Adapter Interchangeable 18 W 24V Output, 750 mA
- RS PRO 2.1 x 5.5 mm Jack Switched Mode Power Supply AC/DC Adapter Interchangeable 12 W 15V Output, 800 mA
- RS PRO 2.1 x 5.5 mm DC Plug AC/DC Adapter UK 1.05 A
- RS PRO 2.1 x 5.5 mm DC Plug AC/DC Adapter Interchangeable 50 W 12V Output, 4.16 A
