RS PRO 2.1 x 5.5 mm Jack AC/DC Adapter Interchangeable 24 W 9V Output, 3 A

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€24.06

(exc. VAT)

€29.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 16 November 2026
  • Plus 40 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€24.06-
5 - 9€23.333%
10 - 24€22.606%
25 - 49€21.899%
50 +€21.1712%

*price indicative

RS Stock No.:
270-7404
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

AC/DC Adapter

Plug Type

Interchangeable

Output Voltage

9V

Output Connector Type

2.1 x 5.5 mm Jack

Power

24W

Cable Length

1.5m

Number of Outputs

1

Adapter Current

3A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

45°C

Standards/Approvals

IEC/EN/UL 62368-1

Depth

35mm

Width

76.8mm

Length

74.8mm

Maximum Input Voltage

264V ac

Efficiency

86.62%

Minimum Input Voltage

90V ac

Load Regulation

5 %

Energy Efficiency Level

VI

COO (Country of Origin):
CN

RS PRO AC/DC Adapter, 24W, 9V, 3A - Interchangeable


Power up your electronic device with this RS PRO AC/DC adapter. This interchangeable switched mode power supply is an essential component that enable the safe and efficient conversion of AC power from wall outlets into DC power suitable for a wide range of electronic devices.

Why Would You Choose an RS PRO AC/DC Adapter?


Our plug-in adapters are made with high-quality components and offer excellent protection and services. This device is perfect as a main power source in desktop applications or as a secondary backup power supply that you can store away in your carry case until it's required.

Features and Benefits


  • Switched mode power supply

  • Interchangeable plugs: Australia / European / UK / USA

  • Output short circuit, over-current, over-voltage protection

  • Natural convection cooling

  • Cable Length 1800 mm

  • Specifications


  • Input voltage: 90-264V ac

  • Operating temperature range 0 to 40 °C

  • Output power: 24W

  • Output voltage: 9V

  • Output current: 3A

  • Output Connection Type: 5.5 mm x 2.1 mm x 11mm

  • Compliance/Certifications: EN 55032, EN 55014, EN 66026, FCC part 15 Class B, IEC/EN/UL 62368-1

  • Applications


    This adapter plays a crucial role in powering a wide range of consumer electronics, from smartphones to laptops, and is commonly used in various applications where DC voltage is required.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy